Headers, Male Pins

Results: 5
Packaging
BoxTube
Shrouding
Shrouded - 2 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.120" (3.05mm)0.125" (3.18mm)
Overall Contact Length
0.320" (8.13mm)-
Insulation Height
0.100" (2.54mm)0.116" (2.95mm)0.190" (4.83mm)0.390" (9.91mm)
Contact Shape
CircularSquare
Contact Finish - Post
TinTin-Lead
Features
-Board Guide
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
104074-7, 5-104074-7
5-104074-7
CONN HEADER R/A 4POS 1.27MM
TE Connectivity AMP Connectors
10,866
In Stock
1 : $3.66000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
4
1
-
All
Board to Board or Cable
Shrouded - 2 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.125" (3.18mm)
0.100" (2.54mm)
-
0.190" (4.83mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Board Guide
-65°C ~ 105°C
-
UL94 V-0
Black
-
30VAC
104071-7, 5-104071-7
5-104071-7
CONN HEADER VERT 4POS 1.27MM
TE Connectivity AMP Connectors
3,892
In Stock
1 : $1.05000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
4
1
-
All
Board to Board or Cable
Shrouded - 2 Wall
Through Hole
Solder
Latch Holder
0.125" (3.18mm)
0.100" (2.54mm)
-
0.390" (9.91mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
-
30VAC
5-104186-1
5-104186-1
CONN HEADER R/A 4POS 1.27MM
TE Connectivity AMP Connectors
181
In Stock
85 : $2.71612
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.125" (3.18mm)
0.100" (2.54mm)
-
0.116" (2.95mm)
Circular
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
-
30VAC
104071-7, 5-104071-7
104071-7
CONN HEADER VERT 4POS 1.27MM
TE Connectivity AMP Connectors
0
In Stock
1,004
Marketplace
Check Lead Time
3,312 : $0.78081
Tube
92 : $0.86000
Box
Tube
Box
Active
Header
Male Pin
0.050" (1.27mm)
4
1
-
All
Board to Board or Cable
Shrouded - 2 Wall
Through Hole
Solder
Latch Holder
0.125" (3.18mm)
0.100" (2.54mm)
-
0.390" (9.91mm)
Circular
Gold
30.0µin (0.76µm)
Tin-Lead
Copper Alloy
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
-
30VAC
5-104178-1
5-104178-1
CONN HEADER VERT 4POS 1.27MM
TE Connectivity AMP Connectors
32
In Stock
1 : $1.35000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
4
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.120" (3.05mm)
0.100" (2.54mm)
0.320" (8.13mm)
0.100" (2.54mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
-
30VAC
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.