Headers, Male Pins
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,219 In Stock | 1 : $1.91000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Header | Male Pin | 0.250" (6.35mm) | 15 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-2 | Natural | - | - | |||
466 In Stock | 1 : $2.61000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 15 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | White | 12A | 600VAC | |||
1,641 In Stock | 1 : $2.72000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Header | Male Pin | 0.250" (6.35mm) | 15 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
228 In Stock | 1 : $9.63000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 15 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
394 In Stock | 1 : $12.33000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Header | Male Pin | 0.250" (6.35mm) | 15 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.215" (5.46mm) | - | 0.550" (13.97mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
390 In Stock | 1 : $2.66000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Header | Male Pin | 0.250" (6.35mm) | 15 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | Board Guide | -40°C ~ 105°C | - | UL94 V-2 | Natural | 12A | 600VAC | |||
222 In Stock | 1 : $3.01000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Header | Male Pin | 0.250" (6.35mm) | 15 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.215" (5.46mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | Natural | - | - | |||
132 In Stock | 1 : $9.53000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 15 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.155" (3.94mm) | - | 0.550" (13.97mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-2 | Natural | - | - | |||
0 In Stock Check Lead Time | 390 : $1.44954 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header | Male Pin | 0.250" (6.35mm) | 15 | 3 | 0.250" (6.35mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.215" (5.46mm) | - | 0.550" (13.97mm) | Circular | Tin | - | Tin | Phosphor Bronze | Polyamide (PA), Nylon | - | - | - | UL94 V-2 | Natural | - | - |