Showing
of 60
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSM-1xx-01-x-DV
TSM-108-01-L-DV
CONN HEADER SMD 16POS 2.54MM
Samtec Inc.
1,347
In Stock
2,360
Factory
1 : $2.73000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-x-DV
TSM-108-01-S-DV-P-TR
CONN HEADER SMD 16POS 2.54MM
Samtec Inc.
3,998
In Stock
3,450
Factory
1 : $4.90000
Cut Tape (CT)
150 : $3.91880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
HTSW-108-07-G-D
HTSW-108-07-G-D
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
3,823
In Stock
3,828
Factory
1 : $2.63000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
TSM-1xx-01-x-DV
TSM-108-01-L-DV-M-TR
CONN HEADER SMD 16POS 2.54MM
Samtec Inc.
245
In Stock
1,050
Factory
1 : $3.26000
Cut Tape (CT)
150 : $2.60580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-xxx-01-L-DV-A
TSM-108-01-S-DV-A-P-TR
CONN HEADER SMD 16POS 2.54MM
Samtec Inc.
600
In Stock
1 : $5.78000
Cut Tape (CT)
150 : $4.62580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-x-DV
TSM-108-01-S-DV
CONN HEADER SMD 16POS 2.54MM
Samtec Inc.
68
In Stock
1,000
Factory
1 : $4.34000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-108-07-F-D
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
259
In Stock
976
Factory
1 : $1.83000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-T-DV
TSM-108-01-T-DV
CONN HEADER SMD 16POS 2.54MM
Samtec Inc.
221
In Stock
1,064
Factory
1 : $1.94000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSM-1xx-01-x-DV
TSM-108-01-L-DV-P-TR
CONN HEADER SMD 16POS 2.54MM
Samtec Inc.
1,944
In Stock
16,350
Factory
This product has a maximum purchase limit
1 : $3.26000
Cut Tape (CT)
150 : $2.60580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-02-T-DV
TSM-108-02-T-DV
CONN HEADER SMD 16POS 2.54MM
Samtec Inc.
390
In Stock
476
Factory
1 : $1.88000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.320" (8.13mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSW-108-25-L-D-RA
TSW-108-25-L-D-RA
CONN HEADER R/A 16POS 2.54MM
Samtec Inc.
82
In Stock
2,066
Factory
1 : $2.56000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.320" (8.13mm)0.100" (2.54mm)-0.219" (5.56mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSM-xxx-01-L-DV-A
TSM-108-01-L-DV-A
CONN HEADER SMD 16POS 2.54MM
Samtec Inc.
32
In Stock
1 : $3.36000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-02-x-DV
TSM-108-02-S-DV
CONN HEADER SMD 16POS 2.54MM
Samtec Inc.
43
In Stock
476
Factory
1 : $4.22000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.320" (8.13mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-x-DV
TSM-108-01-S-DV-P
CONN HEADER SMD 16POS 2.54MM
Samtec Inc.
33
In Stock
2,534
Factory
1 : $4.90000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-108-09-T-D
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
221
In Stock
2,066
Factory
1 : $1.61000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.400" (10.16mm)0.730" (18.54mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSM Series
TSM-108-01-T-DH
CONN HEADER SMD R/A 16POS 2.54MM
Samtec Inc.
388
In Stock
1 : $2.40000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.240" (6.10mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSM Series
TSM-108-01-S-DV-LC
CONN HEADER SMD 16POS 2.54MM
Samtec Inc.
37
In Stock
193
Factory
This product has a maximum purchase limit
1 : $5.02000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-108-14-T-D
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
1,359
In Stock
2,066
Factory
Value Added Item
1 : $1.36000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-108-07-T-D
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
536
In Stock
2,222
Factory
Value Added Item
1 : $1.42000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-108-05-T-D
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
708
In Stock
2,066
Factory
Value Added Item
1 : $1.47000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-108-07-L-D
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
873
In Stock
3,303
Factory
Value Added Item
1 : $2.02000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-108-14-L-D
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
1,126
In Stock
903
Factory
Value Added Item
1 : $2.07000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-x-D
TSW-108-08-L-D
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
270
In Stock
2,066
Factory
Value Added Item
1 : $2.07000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-x-D-RA
TSW-108-08-L-D-RA
CONN HEADER R/A 16POS 2.54MM
Samtec Inc.
254
In Stock
2,066
Factory
Value Added Item
1 : $2.28000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.219" (5.56mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-108-07-G-D
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
818
In Stock
3,554
Factory
Value Added Item
1 : $2.44000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
Showing
of 60

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.