Headers, Male Pins

Results: 26
Series
KK254, 171856KK254, 4030KK254, 4094KK254, 42375KK254, 42377KK254, 6373KK254, 7478
Packaging
BagBulkCut Tape (CT)Tape & Reel (TR)
Connector Type
HeaderHeader, Breakaway
Number of Rows
1-
Shrouding
Shrouded - 1 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.240" (6.10mm)0.244" (6.20mm)0.264" (6.70mm)0.293" (7.45mm)0.295" (7.49mm)0.320" (8.13mm)0.324" (8.23mm)0.369" (9.37mm)0.435" (11.05mm)
Contact Length - Post
0.092" (2.34mm)0.120" (3.05mm)0.124" (3.15mm)0.125" (3.18mm)0.135" (3.43mm)0.140" (3.56mm)0.141" (3.58mm)
Overall Contact Length
0.455" (11.56mm)0.505" (12.83mm)0.510" (12.95mm)0.530" (13.46mm)0.560" (14.22mm)0.690" (17.53mm)-
Insulation Height
0.090" (2.29mm)0.098" (2.50mm)0.130" (3.30mm)0.250" (6.35mm)0.256" (6.50mm)0.322" (8.18mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)20.0µin (0.51µm)30.0µin (0.76µm)60.0µin (1.52µm)100.0µin (2.54µm)
Contact Material
-Brass
Insulation Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass Filled
Features
-Pick and Place
Operating Temperature
-40°C ~ 80°C-
Material Flammability Rating
UL94 V-0UL94 V-1UL94 V-2
Insulation Color
BlackWhite
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
500VAC, 600VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
26Results

Showing
of 26
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
22-23-2081
0022232081
CONN HEADER VERT 8POS 2.54MM
Molex
37,895
In Stock
1 : $0.61000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
22-11-2082
0022112082
CONN HEADER VERT 8POS 2.54MM
Molex
18,240
In Stock
1 : $1.39000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
CONN HEADER VERT 8POS 2.54MM
0022284082
CONN HEADER VERT 8POS 2.54MM
Molex
11,020
In Stock
1 : $0.45000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.120" (3.05mm)0.505" (12.83mm)0.090" (2.29mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK 42375 Series
0022284086
CONN HEADER VERT 8POS 2.54MM
Molex
8,158
In Stock
1 : $0.63000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.125" (3.18mm)0.455" (11.56mm)0.090" (2.29mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
0022032081
0022032081
CONN HEADER VERT 8POS 2.54MM
Molex
1,117
In Stock
1 : $0.82000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.135" (3.43mm)0.560" (14.22mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
22-05-3081
0022053081
CONN HEADER R/A 8POS 2.54MM
Molex
31,289
In Stock
1 : $0.92000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.264" (6.70mm)0.141" (3.58mm)-0.256" (6.50mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
KK 4094 Tin Pins
0022052081
CONN HEADER R/A 8POS 2.54MM
Molex
11,824
In Stock
1 : $1.06000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
0022104088
0022102081
CONN HEADER VERT 8POS 2.54MM
Molex
4,876
In Stock
1 : $1.42000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.135" (3.43mm)0.560" (14.22mm)0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
KK 4094 Gold Pins
0022122081
CONN HEADER R/A 8POS 2.54MM
Molex
3,981
In Stock
1 : $1.69000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
22-12-2084
0022122084
CONN HEADER R/A 8POS 2.54MM
Molex
657
In Stock
145,350
Factory
1 : $1.88000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.264" (6.70mm)0.141" (3.58mm)-0.250" (6.35mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
KK42375 Series Gold xx Pins
0022284085
CONN HEADER VERT 8POS 2.54MM
Molex
3,327
In Stock
1 : $0.58000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.120" (3.05mm)0.505" (12.83mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
CONN HEADER VERT 8POS 2.54MM
0022284080
CONN HEADER VERT 8POS 2.54MM
Molex
3,706
In Stock
Value Added Item
1 : $0.39000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.125" (3.18mm)0.455" (11.56mm)0.090" (2.29mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Tin xx Pins
0022288080
CONN HEADER R/A 8POS 2.54MM
Molex
1,099
In Stock
Value Added Item
1 : $0.55000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.244" (6.20mm)0.120" (3.05mm)-0.098" (2.50mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Gold xx Pins
0022288083
CONN HEADER R/A 8POS 2.54MM
Molex
1,002
In Stock
Value Added Item
1 : $0.69000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.324" (8.23mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284083
CONN HEADER VERT 8POS 2.54MM
Molex
1,573
In Stock
Value Added Item
1 : $0.70000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.125" (3.18mm)0.455" (11.56mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Gold xx Pins
0022288082
CONN HEADER R/A 8POS 2.54MM
Molex
1,335
In Stock
Value Added Item
1 : $0.72000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.244" (6.20mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284084
CONN HEADER VERT 8POS 2.54MM
Molex
1,210
In Stock
Value Added Item
1 : $0.81000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.120" (3.05mm)0.530" (13.46mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
22-03-2082
0022032082
CONN HEADER VERT 8POS 2.54MM
Molex
824
In Stock
1 : $0.71000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.435" (11.05mm)0.125" (3.18mm)0.690" (17.53mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
1718563008
1718563008
CONN HEADER VERT 8POS 2.54MM
Molex
43
In Stock
1 : $2.00000
Cut Tape (CT)
150 : $1.40933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.293" (7.45mm)0.092" (2.34mm)0.510" (12.95mm)0.322" (8.18mm)SquareTin60.0µin (1.52µm)TinBrassPolyamide (PA), NylonPick and Place--UL94 V-2Black--
CONN HEADER VERT 8POS 2.54MM
0022284081
CONN HEADER VERT 8POS 2.54MM
Molex
388
In Stock
Value Added Item
1 : $0.45000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.120" (3.05mm)0.530" (13.46mm)0.090" (2.29mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Tin xx Pins
0022288081
CONN HEADER R/A 8POS 2.54MM
Molex
940
In Stock
Value Added Item
1 : $0.66000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.324" (8.23mm)0.120" (3.05mm)-0.098" (2.50mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284087
CONN HEADER VERT 8POS 2.54MM
Molex
0
In Stock
Check Lead Time
6,000 : $0.41953
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.120" (3.05mm)0.530" (13.46mm)0.090" (2.29mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Gold xx Pins
0022288085
CONN HEADER R/A 8POS 2.54MM
Molex
0
In Stock
Check Lead Time
6,000 : $0.43551
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.324" (8.23mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Gold xx Pins
0022288084
CONN HEADER R/A 8POS 2.54MM
Molex
0
In Stock
Check Lead Time
6,000 : $0.44711
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.244" (6.20mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284088
CONN HEADER VERT 8POS 2.54MM
Molex
0
In Stock
Check Lead Time
6,000 : $0.45969
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.120" (3.05mm)0.505" (12.83mm)0.090" (2.29mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
Showing
of 26

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.