Headers, Male Pins

Results: 25
Series
KK254, 171856KK254, 4030KK254, 4094KK254, 42375KK254, 42377KK254, 6373KK254, 7478
Packaging
BulkTape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Connector Type
HeaderHeader, Breakaway
Shrouding
Shrouded - 1 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.240" (6.10mm)0.244" (6.20mm)0.264" (6.70mm)0.293" (7.45mm)0.295" (7.49mm)0.320" (8.13mm)0.324" (8.23mm)0.369" (9.37mm)
Contact Length - Post
0.092" (2.34mm)0.120" (3.05mm)0.124" (3.15mm)0.125" (3.18mm)0.135" (3.43mm)0.140" (3.56mm)0.141" (3.58mm)
Overall Contact Length
0.455" (11.56mm)0.505" (12.83mm)0.510" (12.95mm)0.530" (13.46mm)0.560" (14.22mm)-
Insulation Height
0.090" (2.29mm)0.098" (2.50mm)0.130" (3.30mm)0.250" (6.35mm)0.256" (6.50mm)0.322" (8.18mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)20.0µin (0.51µm)30.0µin (0.76µm)60.0µin (1.52µm)100.0µin (2.54µm)
Contact Material
-Brass
Insulation Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass Filled
Features
-Pick and Place
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackWhite
Stocking Options
Environmental Options
Media
Marketplace Product
25Results

Showing
of 25
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
22-23-2091
0022232091
CONN HEADER VERT 9POS 2.54MM
Molex
35,916
In Stock
1 : $0.69000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
KK 4094 Tin Pins
0022052091
CONN HEADER R/A 9POS 2.54MM
Molex
10,056
In Stock
1 : $1.20000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
0022053091
0022053091
CONN HEADER R/A 9POS 2.54MM
Molex
17,591
In Stock
1 : $1.27000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.264" (6.70mm)0.141" (3.58mm)-0.256" (6.50mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
22-11-2092
0022112092
CONN HEADER VERT 9POS 2.54MM
Molex
8,581
In Stock
1 : $1.80000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
0022032091
0022032091
CONN HEADER VERT 9POS 2.54MM
Molex
1,486
In Stock
1 : $0.89000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.135" (3.43mm)0.560" (14.22mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
1718560009
1718560009
CONN HEADER VERT 9POS 2.54MM
Molex
5,398
In Stock
2,850
Factory
1 : $0.96000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.293" (7.45mm)0.092" (2.34mm)0.510" (12.95mm)0.322" (8.18mm)SquareTin60.0µin (1.52µm)TinBrassPolyamide (PA), Nylon---UL94 V-2Black--
22-10-2091
0022102091
CONN HEADER VERT 9POS 2.54MM
Molex
3,299
In Stock
1 : $1.72000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.135" (3.43mm)0.560" (14.22mm)0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
22-12-2094
0022122094
CONN HEADER R/A 9POS 2.54MM
Molex
9,370
In Stock
1 : $2.65000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.264" (6.70mm)0.141" (3.58mm)-0.250" (6.35mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
KK42375 Series Tin xx Pins
0022284090
CONN HEADER VERT 9POS 2.54MM
Molex
1,070
In Stock
Value Added Item
1 : $0.44000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.125" (3.18mm)0.455" (11.56mm)0.090" (2.29mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Tin xx Pins
0022288091
CONN HEADER R/A 9POS 2.54MM
Molex
1,632
In Stock
Value Added Item
1 : $0.74000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.324" (8.23mm)0.120" (3.05mm)-0.098" (2.50mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK 4094 Gold Pins
0022122091
CONN HEADER R/A 9POS 2.54MM
Molex
49
In Stock
1 : $2.10000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
KK42377 Series RATH Tin xx Pins
0022288090
CONN HEADER R/A 9POS 2.54MM
Molex
472
In Stock
Value Added Item
1 : $0.62000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.244" (6.20mm)0.120" (3.05mm)-0.098" (2.50mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284094
CONN HEADER VERT 9POS 2.54MM
Molex
639
In Stock
Value Added Item
1 : $0.82000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.120" (3.05mm)0.530" (13.46mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Tin xx Pins
0022284092
CONN HEADER VERT 9POS 2.54MM
Molex
0
In Stock
Check Lead Time
6,000 : $0.24047
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.120" (3.05mm)0.505" (12.83mm)0.090" (2.29mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284095
CONN HEADER VERT 9POS 2.54MM
Molex
0
In Stock
Check Lead Time
6,000 : $0.29393
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.120" (3.05mm)0.505" (12.83mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284096
CONN HEADER VERT 9POS 2.54MM
Molex
0
In Stock
Check Lead Time
6,000 : $0.32058
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.125" (3.18mm)0.455" (11.56mm)0.090" (2.29mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Gold xx Pins
0022288094
CONN HEADER R/A 9POS 2.54MM
Molex
0
In Stock
Check Lead Time
6,000 : $0.43509
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.244" (6.20mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284097
CONN HEADER VERT 9POS 2.54MM
Molex
0
In Stock
Check Lead Time
6,000 : $0.46054
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.120" (3.05mm)0.530" (13.46mm)0.090" (2.29mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Gold xx Pins
0022288095
CONN HEADER R/A 9POS 2.54MM
Molex
0
In Stock
Check Lead Time
6,000 : $0.47878
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.324" (8.23mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Tin xx Pins
0022284091
CONN HEADER VERT 9POS 2.54MM
Molex
0
In Stock
Value Added Item
1 : $0.50000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.120" (3.05mm)0.530" (13.46mm)0.090" (2.29mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284093
CONN HEADER VERT 9POS 2.54MM
Molex
0
In Stock
Value Added Item
1 : $0.78000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.125" (3.18mm)0.455" (11.56mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Gold xx Pins
0022288093
CONN HEADER R/A 9POS 2.54MM
Molex
0
In Stock
Value Added Item
1 : $0.78000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.324" (8.23mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Gold xx Pins
0022288092
CONN HEADER R/A 9POS 2.54MM
Molex
0
In Stock
Value Added Item
1 : $0.81000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.244" (6.20mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
CONN HEADER VERT 9POS 2.54MM
1718563009
CONN HEADER VERT 9POS 2.54MM
Molex
0
In Stock
Check Lead Time
1,050 : $1.17200
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.293" (7.45mm)0.092" (2.34mm)0.510" (12.95mm)0.322" (8.18mm)SquareTin60.0µin (1.52µm)TinBrassPolyamide (PA), NylonPick and Place--UL94 V-2Black--
KK42375 Series Gold xx Pins
0022284098
CONN HEADER VERT 9POS 2.54MM
Molex
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-KeyHeader, BreakawayMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.120" (3.05mm)0.505" (12.83mm)0.090" (2.29mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
Showing
of 25

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.