Headers, Male Pins

Results: 29
Series
KK254, 171856KK254, 4030KK254, 4094KK254, 42375KK254, 42377KK254, 6373KK254, 6410KK254, 7478
Packaging
BulkTape & Reel (TR)
Connector Type
HeaderHeader, Breakaway
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallUnshrouded
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.240" (6.10mm)0.244" (6.20mm)0.264" (6.70mm)0.293" (7.45mm)0.295" (7.49mm)0.320" (8.13mm)0.324" (8.23mm)0.369" (9.37mm)
Contact Length - Post
0.092" (2.34mm)0.120" (3.05mm)0.124" (3.15mm)0.125" (3.18mm)0.135" (3.43mm)0.140" (3.56mm)0.141" (3.58mm)
Overall Contact Length
0.455" (11.56mm)0.505" (12.83mm)0.510" (12.95mm)0.530" (13.46mm)0.560" (14.22mm)-
Insulation Height
0.090" (2.29mm)0.098" (2.50mm)0.130" (3.30mm)0.250" (6.35mm)0.256" (6.50mm)0.322" (8.18mm)0.461" (11.70mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)20.0µin (0.51µm)30.0µin (0.76µm)60.0µin (1.52µm)100.0µin (2.54µm)
Contact Material
-Brass
Insulation Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass Filled
Features
-Pick and Place
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
BlackNaturalWhite
Stocking Options
Environmental Options
Media
Marketplace Product
29Results

Showing
of 29
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
22-23-2051
0022232051
CONN HEADER VERT 5POS 2.54MM
Molex
21,809
In Stock
62,700
Factory
1 : $0.41000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
22-11-2052
0022112052
CONN HEADER VERT 5POS 2.54MM
Molex
31,308
In Stock
1 : $1.01000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
0022284055
0022284055
CONN HEADER VERT 5POS 2.54MM
Molex
29,169
In Stock
1 : $0.40000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.120" (3.05mm)0.505" (12.83mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
0022052051
0022052051
CONN HEADER R/A 5POS 2.54MM
Molex
9,020
In Stock
8,000
Factory
1 : $0.47000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
0022032051
0022032051
CONN HEADER VERT 5POS 2.54MM
Molex
88,832
In Stock
1 : $0.48000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.135" (3.43mm)0.560" (14.22mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
1718560005
1718560005
CONN HEADER VERT 5POS 2.54MM
Molex
15,610
In Stock
1 : $0.50000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.293" (7.45mm)0.092" (2.34mm)0.510" (12.95mm)0.322" (8.18mm)SquareTin60.0µin (1.52µm)TinBrassPolyamide (PA), Nylon---UL94 V-2Black--
0022284056
0022284056
CONN HEADER VERT 5POS 2.54MM
Molex
6,037
In Stock
1 : $0.53000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.125" (3.18mm)0.455" (11.56mm)0.090" (2.29mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
0022272051
0022272051
CONN HEADER VERT 5POS 2.54MM
Molex
23,056
In Stock
1 : $0.57000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-05-3051
0022053051
CONN HEADER R/A 5POS 2.54MM
Molex
7,976
In Stock
1 : $0.75000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.264" (6.70mm)0.141" (3.58mm)-0.256" (6.50mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
22-12-2051
0022122051
CONN HEADER R/A 5POS 2.54MM
Molex
6,966
In Stock
1 : $1.03000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
1718561005
1718561005
CONN HEADER VERT 5POS 2.54MM
Molex
8,106
In Stock
1 : $1.08000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.293" (7.45mm)0.092" (2.34mm)0.510" (12.95mm)0.322" (8.18mm)SquareGold15.0µin (0.38µm)TinBrassPolyamide (PA), Nylon---UL94 V-2Black--
22-29-205
0022292051
CONN HEADER VERT 5POS 2.54MM
Molex
28,291
In Stock
1 : $1.17000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
0022104058
0022102051
CONN HEADER VERT 5POS 2.54MM
Molex
46,916
In Stock
1 : $1.23000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.135" (3.43mm)0.560" (14.22mm)0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
22-12-2054
0022122054
CONN HEADER R/A 5POS 2.54MM
Molex
5,319
In Stock
1 : $1.41000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.264" (6.70mm)0.141" (3.58mm)-0.250" (6.35mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
0022284052
0022284052
CONN HEADER VERT 5POS 2.54MM
Molex
5,247
In Stock
1 : $0.33000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.120" (3.05mm)0.505" (12.83mm)0.090" (2.29mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
CONN HEADER VERT 5POS 2.54MM
0022284050
CONN HEADER VERT 5POS 2.54MM
Molex
4,425
In Stock
Value Added Item
1 : $0.26000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.125" (3.18mm)0.455" (11.56mm)0.090" (2.29mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Tin 4 Pins
0022284051
CONN HEADER VERT 5POS 2.54MM
Molex
1,263
In Stock
Value Added Item
1 : $0.32000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.120" (3.05mm)0.530" (13.46mm)0.090" (2.29mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Tin xx Pins
0022288050
CONN HEADER R/A 5POS 2.54MM
Molex
6,109
In Stock
Value Added Item
1 : $0.40000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.244" (6.20mm)0.120" (3.05mm)-0.098" (2.50mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Gold xx Pins
0022288053
CONN HEADER R/A 5POS 2.54MM
Molex
1,554
In Stock
Value Added Item
1 : $0.43000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.324" (8.23mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284053
CONN HEADER VERT 5POS 2.54MM
Molex
3,113
In Stock
Value Added Item
1 : $0.44000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.125" (3.18mm)0.455" (11.56mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Gold xx Pins
0022288052
CONN HEADER R/A 5POS 2.54MM
Molex
2,178
In Stock
Value Added Item
1 : $0.45000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.244" (6.20mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284054
CONN HEADER VERT 5POS 2.54MM
Molex
1,283
In Stock
Value Added Item
1 : $0.50000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.120" (3.05mm)0.530" (13.46mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Tin xx Pins
0022288051
CONN HEADER R/A 5POS 2.54MM
Molex
869
In Stock
Value Added Item
1 : $0.48000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.324" (8.23mm)0.120" (3.05mm)-0.098" (2.50mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284058
CONN HEADER VERT 5POS 2.54MM
Molex
0
In Stock
Check Lead Time
12,000 : $0.20741
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.120" (3.05mm)0.505" (12.83mm)0.090" (2.29mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284057
CONN HEADER VERT 5POS 2.54MM
Molex
0
In Stock
Check Lead Time
12,000 : $0.21453
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.120" (3.05mm)0.530" (13.46mm)0.090" (2.29mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
Showing
of 29

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.