Showing
of 31
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
22-23-2041
0022232041
CONN HEADER VERT 4POS 2.54MM
Molex
48,565
In Stock
273,600
Factory
1 : $0.35000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
0022272041
0022272041
CONN HEADER VERT 4POS 2.54MM
Molex
52,956
In Stock
1 : $0.43000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
0470531000
0470531000
CONN HEADER VERT 4POS 2.54MM
Molex
6,481
In Stock
1 : $0.56000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.138" (3.50mm)0.531" (13.50mm)0.295" (7.50mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA), NylonBoard Guide--UL94 V-0Ivory--
22-05-3041
0022053041
CONN HEADER R/A 4POS 2.54MM
Molex
47,110
In Stock
1 : $0.69000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.264" (6.70mm)0.141" (3.58mm)-0.256" (6.50mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
22-11-2042
0022112042
CONN HEADER VERT 4POS 2.54MM
Molex
13,124
In Stock
1 : $0.71000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
0022292041
0022292041
CONN HEADER VERT 4POS 2.54MM
Molex
12,779
In Stock
1 : $0.81000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
22-12-2044
0022122044
CONN HEADER R/A 4POS 2.54MM
Molex
30,505
In Stock
1 : $1.28000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.264" (6.70mm)0.141" (3.58mm)-0.250" (6.35mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
KK42375 Series Gold 4 Pins
0022284045
CONN HEADER VERT 4POS 2.54MM
Molex
69,798
In Stock
1 : $0.32000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.120" (3.05mm)0.505" (12.83mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
0022052041
0022052041
CONN HEADER R/A 4POS 2.54MM
Molex
39,378
In Stock
1 : $0.41000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
0022032041
0022032041
CONN HEADER VERT 4POS 2.54MM
Molex
18,240
In Stock
1 : $0.41000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.135" (3.43mm)0.560" (14.22mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
1718570004
1718570004
CONN HEADER R/A 4POS 2.54MM
Molex
9,150
In Stock
1 : $0.47000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.265" (6.73mm)0.100" (2.54mm)-0.250" (6.35mm)SquareTin60.0µin (1.52µm)TinBrassPolyamide (PA), Nylon---UL94 V-2Black--
0022102041
0022102041
CONN HEADER VERT 4POS 2.54MM
Molex
17,593
In Stock
1 : $0.76000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.135" (3.43mm)0.560" (14.22mm)0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
22-12-2041
0022122041
CONN HEADER R/A 4POS 2.54MM
Molex
19,777
In Stock
1 : $1.05000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
KK42375 Series Tin 4 Pins
0022284042
CONN HEADER VERT 4POS 2.54MM
Molex
24,000
In Stock
1 : $0.28000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.120" (3.05mm)0.505" (12.83mm)0.090" (2.29mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold 4 Pins
0022284046
CONN HEADER VERT 4POS 2.54MM
Molex
17,064
In Stock
1 : $0.46000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.125" (3.18mm)0.455" (11.56mm)0.090" (2.29mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
1718564004
1718564004
CONN HEADER VERT 4POS 2.54MM
Molex
2,119
In Stock
1 : $1.75000
Cut Tape (CT)
150 : $1.23180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.293" (7.45mm)0.092" (2.34mm)0.510" (12.95mm)0.322" (8.18mm)SquareGold15.0µin (0.38µm)TinBrassPolyamide (PA), NylonPick and Place--UL94 V-2Black--
KK42375 Series Tin 4 Pins
0022284040
CONN HEADER VERT 4POS 2.54MM
Molex
18,621
In Stock
Value Added Item
1 : $0.21000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.125" (3.18mm)0.455" (11.56mm)0.090" (2.29mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Tin 4 Pins
0022284041
CONN HEADER VERT 4POS 2.54MM
Molex
7,369
In Stock
Value Added Item
1 : $0.28000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.120" (3.05mm)0.530" (13.46mm)0.090" (2.29mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Tin 4 Pins
0022288040
CONN HEADER R/A 4POS 2.54MM
Molex
657
In Stock
Value Added Item
1 : $0.32000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.244" (6.20mm)0.120" (3.05mm)-0.098" (2.50mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Tin 4 Pins
0022288041
CONN HEADER R/A 4POS 2.54MM
Molex
3,771
In Stock
Value Added Item
1 : $0.38000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.324" (8.23mm)0.120" (3.05mm)-0.098" (2.50mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold 4 Pins
0022284043
CONN HEADER VERT 4POS 2.54MM
Molex
2,300
In Stock
Value Added Item
1 : $0.40000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.125" (3.18mm)0.455" (11.56mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Gold 4 Pins
0022288043
CONN HEADER R/A 4POS 2.54MM
Molex
1,154
In Stock
Value Added Item
1 : $0.40000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.324" (8.23mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Gold 4 Pins
0022288042
CONN HEADER R/A 4POS 2.54MM
Molex
1,599
In Stock
Value Added Item
1 : $0.41000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.244" (6.20mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold 4 Pins
0022284044
CONN HEADER VERT 4POS 2.54MM
Molex
1,810
In Stock
Value Added Item
1 : $0.47000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.120" (3.05mm)0.530" (13.46mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
1718560004
1718560004
CONN HEADER VERT 4POS 2.54MM
Molex
0
In Stock
Check Lead Time
1 : $0.45000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.293" (7.45mm)0.092" (2.34mm)0.510" (12.95mm)0.322" (8.18mm)SquareTin60.0µin (1.52µm)TinBrassPolyamide (PA), Nylon---UL94 V-2Black--
Showing
of 31

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.