Headers, Male Pins

Results: 10
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Shrouding
Shrouded - 3 WallShrouded - 4 Wall
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Contact Length - Post
0.091" (2.30mm)-
Insulation Height
0.142" (3.60mm)0.169" (4.30mm)0.189" (4.80mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
8.00µin (0.203µm)39.4µin (1.00µm)-
Contact Finish - Post
-Tin
Features
-Board Guide, Solder RetentionSolder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
DF13-4P-1.25H
DF13-4P-1.25H(21)
CONN HEADER SMD R/A 4POS 1.25MM
Hirose Electric Co Ltd
17,062
In Stock
1 : $0.58000
Cut Tape (CT)
1,000 : $0.29997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.142" (3.60mm)SquareTin-TinBrassPolyamide (PA), NylonBoard Guide, Solder Retention-35°C ~ 85°C-UL94 V-0Beige1A150V
DF13(B,C)-4P-1.25V(5x)
DF13C-4P-1.25V(51)
CONN HEADER SMD 4POS 1.25MM
Hirose Electric Co Ltd
4,212
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.50096
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock---0.189" (4.80mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), NylonSolder Retention-35°C ~ 85°C-UL94 V-0Beige1A150V
DF13A-4P-1.25H(2x)
DF13A-4P-1.25H(21)
CONN HEADER SMD R/A 4POS 1.25MM
Hirose Electric Co Ltd
2,513
In Stock
1 : $0.60000
Cut Tape (CT)
1,000 : $0.30830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.142" (3.60mm)SquareTin-TinBrassPolyamide (PA), NylonSolder Retention-35°C ~ 85°C-UL94 V-0Beige1A150V
DF13A-4P-1.25H(5x)
DF13A-4P-1.25H(51)
CONN HEADER SMD R/A 4POS 1.25MM
Hirose Electric Co Ltd
21,467
In Stock
1 : $1.03000
Cut Tape (CT)
1,000 : $0.56560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.142" (3.60mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), NylonSolder Retention-35°C ~ 85°C-UL94 V-0Beige1A150V
DF13-4P-1.25H(5x)
DF13-4P-1.25H(51)
CONN HEADER SMD R/A 4POS 1.25MM
Hirose Electric Co Ltd
714
In Stock
1 : $1.05000
Cut Tape (CT)
1,000 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.142" (3.60mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), NylonBoard Guide, Solder Retention-35°C ~ 85°C-UL94 V-0Beige1A150V
DF13(B,C)-4P-1.25V(2x)
DF13B-4P-1.25V(21)
CONN HEADER SMD 4POS 1.25MM
Hirose Electric Co Ltd
100
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.31664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock---0.189" (4.80mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonBoard Guide, Solder Retention-35°C ~ 85°C-UL94 V-0Beige1A150V
DF13(B,C)-4P-1.25V(2x)
DF13C-4P-1.25V(21)
CONN HEADER SMD 4POS 1.25MM
Hirose Electric Co Ltd
6
In Stock
1 : $0.62000
Cut Tape (CT)
1,000 : $0.31997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock---0.189" (4.80mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonSolder Retention-35°C ~ 85°C-UL94 V-0Beige1A150V
DF13(B,C)-4P-1.25V(5x)
DF13B-4P-1.25V(51)
CONN HEADER SMD 4POS 1.25MM
Hirose Electric Co Ltd
0
In Stock
Check Lead Time
1,000 : $0.52080
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock---0.189" (4.80mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), NylonBoard Guide, Solder Retention-35°C ~ 85°C-UL94 V-0Beige1A150V
DF13-4P-1.25DSA
DF13-4P-1.25DSA
CONN HEADER VERT 4POS 1.25MM
Hirose Electric Co Ltd
0
In Stock
Obsolete
Bulk
ObsoleteHeaderMale Pin0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock-0.091" (2.30mm)-0.169" (4.30mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--35°C ~ 85°C-UL94 V-0Beige1A150V
DF13-4P-1.25DS(50)
DF13-4P-1.25DS(50)
CONN HEADER R/A 4POS 1.25MM
Hirose Electric Co Ltd
0
In Stock
Obsolete
Tube
ObsoleteHeaderMale Pin0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.091" (2.30mm)-0.142" (3.60mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), Nylon--35°C ~ 85°C-UL94 V-0Beige1A150V
Showing
of 10

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.