Headers, Male Pins

Results: 2
Series
MicroClasp 55917MicroClasp 55959
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.150" (3.81mm)-
Overall Contact Length
0.366" (9.30mm)-
Insulation Height
0.384" (9.75mm)0.461" (11.70mm)
Features
-Board Guide
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0559591030
0559591030
CONN HEADER R/A 10POS 2MM
Molex
13,330
In Stock
1 : $1.09000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.197" (5.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.461" (11.70mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-
-
UL94 V-0
Natural
-
-
0559171010
0559171010
CONN HEADER VERT 10POS 2MM
Molex
56,183
In Stock
14,400
Factory
1 : $0.54000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.197" (5.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
0.150" (3.81mm)
0.126" (3.20mm)
0.366" (9.30mm)
0.384" (9.75mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-
-
UL94 V-0
Natural
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.