Showing
1 - 15
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
70246-2001
0702462001
CONN HEADER VERT 20POS 2.54MM
Molex
3,205
In Stock
1 : $2.52000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.135" (3.43mm)0.500" (12.70mm)0.365" (9.27mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolybutylene Terephthalate (PBT), Glass FilledKeying Slot--UL94 V-0Black--
70246-2002
0702462002
CONN HEADER VERT 20POS 2.54MM
Molex
28,135
In Stock
1 : $4.19000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.135" (3.43mm)0.500" (12.70mm)0.365" (9.27mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT), Glass FilledKeying Slot--UL94 V-0Black--
15-91-2200
0015912200
CONN HEADER SMD 20POS 2.54MM
Molex
16,620
In Stock
1 : $2.40000
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.240" (6.10mm)--0.090" (2.29mm)SquareTin150.0µin (3.81µm)TinCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled---UL94 V-0Black--
0702462004
0702462004
CONN HEADER VERT 20POS 2.54MM
Molex
2,630
In Stock
1 : $2.53000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.135" (3.43mm)0.500" (12.70mm)0.365" (9.27mm)SquareGold5.00µin (0.127µm)TinPhosphor BronzePolybutylene Terephthalate (PBT), Glass FilledKeying Slot--UL94 V-0Black--
15-91-0200
0015910200
CONN HEADER SMD 20POS 2.54MM
Molex
7,337
In Stock
1 : $2.79000
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.240" (6.10mm)--0.090" (2.29mm)SquareGold15.0µin (0.38µm)TinCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled---UL94 V-0Black--
C-Grid 70216 Series Gold
0010894202
CONN HEADER R/A 20POS 2.54MM
Molex
947
In Stock
1 : $5.33000
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.240" (6.10mm)0.110" (2.79mm)-0.220" (5.60mm)SquareGold15.0µin (0.38µm)TinCopper AlloyPolyester, Glass Filled---UL94 V-0Black--
C-Grid 70568 Gold
0015477620
CONN HEADER VERT 20POS 2.54MM
Molex
5,360
In Stock
1 : $5.53000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.315" (8.00mm)0.130" (3.30mm)0.570" (14.48mm)0.475" (12.07mm)SquareGold15.0µin (0.38µm)TinCopper AlloyLiquid Crystal Polymer (LCP), Glass FilledBoard Guide--UL94 V-0Black--
702472051
0702472051
CONN HEADER R/A 20POS 2.54MM
Molex
3,875
In Stock
1 : $3.84000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.240" (6.10mm)0.120" (3.05mm)-0.350" (8.89mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolybutylene Terephthalate (PBT), Glass FilledKeying Slot--UL94 V-0Black--
0010897201
0010897201
CONN HEADER VERT 20POS 2.54MM
Molex
376
In Stock
Value Added Item
1 : $1.94000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.107" (2.71mm)0.437" (11.10mm)0.090" (2.29mm)SquareTin150.0µin (3.81µm)TinCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled---UL94 V-0Black--
C-Grid 70280 Series Gold
0010897202
CONN HEADER VERT 20POS 2.54MM
Molex
470
In Stock
Value Added Item
1 : $2.49000
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.107" (2.71mm)0.437" (11.10mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)TinCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled---UL94 V-0Black--
C-Grid 70216 Series Tin
0010883201
CONN HEADER R/A 20POS 2.54MM
Molex
0
In Stock
1,680 : $2.50973
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.240" (6.10mm)0.110" (2.79mm)-0.220" (5.60mm)SquareTin150.0µin (3.81µm)TinCopper AlloyPolyester, Glass Filled---UL94 V-0Black--
CONN HEADER R/A 20POS 2.54MM
0702472052
CONN HEADER R/A 20POS 2.54MM
Molex
0
In Stock
576 : $3.08811
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.240" (6.10mm)0.120" (3.05mm)-0.350" (8.89mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT), Glass FilledKeying Slot--UL94 V-0Black--
C-Grid 70216 Series Gold
0010894206
CONN HEADER R/A 20POS 2.54MM
Molex
0
In Stock
1,680 : $3.77779
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.240" (6.10mm)0.110" (2.79mm)-0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolyester, Glass Filled---UL94 V-0Black--
71764-0xxx-Tin
0717640020
CONN HEADER R/A 20POS 2.54MM
Molex
0
In Stock
Value Added Item
1 : $4.56000
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.240" (6.10mm)0.110" (2.79mm)-0.200" (5.08mm)SquareTin150.0µin (3.81µm)TinCopper AlloyThermoplastic---UL94 V-0Black--
71764-0xxx-Gold
0717640120
CONN HEADER R/A 20POS 2.54MM
Molex
0
In Stock
Value Added Item
1 : $6.32000
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.240" (6.10mm)0.110" (2.79mm)-0.200" (5.08mm)SquareGold15.0µin (0.38µm)TinCopper AlloyThermoplastic---UL94 V-0Black--
Showing
1 - 15
of 15

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.