Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,465 In Stock | 1 : $1.35000 Tray | - | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 28 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.150" (3.81mm) | 0.126" (3.20mm) | 0.366" (9.30mm) | 0.384" (9.75mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | - | - | UL94 V-0 | Natural | - | - | |||
790 In Stock | 1 : $1.81000 Tray | - | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 28 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.461" (11.70mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 3,200 : $2.02265 Tray | - | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 28 | 2 | 0.197" (5.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Latch Holder | 0.150" (3.81mm) | 0.126" (3.20mm) | 0.366" (9.30mm) | 0.384" (9.75mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT), Glass Filled | - | - | - | UL94 V-0 | Natural | - | - |