Showing
of 38
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PECxxDAAN
PEC08DAAN
CONN HEADER VERT 16POS 2.54MM
Sullins Connector Solutions
2,663
In Stock
Value Added Item
1 : $0.73000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
PECxxDFAN series
PEC08DFAN
CONN HEADER VERT 16POS 2.54MM
Sullins Connector Solutions
1,071
In Stock
Value Added Item
1 : $0.90000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.120" (3.05mm)0.538" (13.67mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
PECxxDBAN Series
PEC08DBAN
CONN HEADER R/A 16POS 2.54MM
Sullins Connector Solutions
1,695
In Stock
Value Added Item
1 : $1.07000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)-0.240" (6.10mm)SquareTin100.0µin (2.54µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
P(B,C)CxxDAAN
PBC08DAAN
CONN HEADER VERT 16POS 2.54MM
Sullins Connector Solutions
2,159
In Stock
Value Added Item
1 : $1.14000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
PBCxxDFAN Series
PBC08DFAN
CONN HEADER VERT 16POS 2.54MM
Sullins Connector Solutions
495
In Stock
Value Added Item
1 : $1.14000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.120" (3.05mm)0.538" (13.67mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
PBCxxDABN
PBC08DABN
CONN HEADER VERT 16POS 2.54MM
Sullins Connector Solutions
1,229
In Stock
Value Added Item
1 : $1.31000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.230" (5.84mm)0.560" (14.22mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
PEC08DACN
PEC08DACN
CONN HEADER VERT 16POS 2.54MM
Sullins Connector Solutions
988
In Stock
Value Added Item
1 : $1.38000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.320" (8.13mm)0.650" (16.51mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
PBCxxDBAN Series
PBC08DBAN
CONN HEADER R/A 16POS 2.54MM
Sullins Connector Solutions
963
In Stock
Value Added Item
1 : $1.54000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)-0.240" (6.10mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
GBC08DABN-M30
GBC08DABN-M30
CONN HEADER SMD 16POS 2.54MM
Sullins Connector Solutions
292
In Stock
Value Added Item
1 : $1.56000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyamide (PA9T), Nylon 9T--65°C ~ 150°C-UL94 V-0Black3A-
PBCxxDFBN Series
PBC08DFBN
CONN HEADER VERT 16POS 2.54MM
Sullins Connector Solutions
316
In Stock
Value Added Item
1 : $1.60000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.220" (5.58mm)0.638" (16.21mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
GECxxDFBN-M30
GEC08DFBN-M30
CONN HEADER SMD 16POS 2.54MM
Sullins Connector Solutions
5,457
In Stock
Value Added Item
1 : $1.62000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.318" (8.08mm)--0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor BronzePolyamide (PA9T), Nylon 9T--65°C ~ 150°C-UL94 V-0Black3A-
PBC08DAEN
PBC08DAEN
CONN HEADER VERT 16POS 2.54MM
Sullins Connector Solutions
367
In Stock
Value Added Item
1 : $1.89000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.520" (13.21mm)0.850" (21.59mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
PBCxxDGAN Series
PBC08DGAN
CONN HEADER R/A 16POS 2.54MM
Sullins Connector Solutions
404
In Stock
Value Added Item
1 : $2.17000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.318" (8.08mm)0.100" (2.54mm)-0.240" (6.10mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
PBCxxDBDN Series
PBC08DBDN
CONN HEADER R/A 16POS 2.54MM
Sullins Connector Solutions
2,087
In Stock
Value Added Item
1 : $3.93000
Bulk
-
Bulk
Discontinued at Digi-KeyHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.400" (10.16mm)-0.240" (6.10mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
PEC08DABN
PEC08DABN
CONN HEADER VERT 16POS 2.54MM
Sullins Connector Solutions
0
In Stock
Value Added Item
1 : $1.06000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.230" (5.84mm)0.560" (14.22mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
PEC08DFBN
PEC08DFBN
CONN HEADER VERT 16POS 2.54MM
Sullins Connector Solutions
0
In Stock
Value Added Item
1 : $1.37000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.220" (5.58mm)0.638" (16.21mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
PECxxDFCN Series
PEC08DFCN
CONN HEADER VERT 16POS 2.54MM
Sullins Connector Solutions
0
In Stock
Value Added Item
1 : $1.39000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.320" (8.13mm)0.738" (18.75mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
GECxxDABN-M30
GEC08DABN-M30
CONN HEADER SMD 16POS 2.54MM
Sullins Connector Solutions
0
In Stock
Value Added Item
1 : $1.39000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor BronzePolyamide (PA9T), Nylon 9T--65°C ~ 150°C-UL94 V-0Black3A-
PECxxDBBN Series
PEC08DBBN
CONN HEADER R/A 16POS 2.54MM
Sullins Connector Solutions
0
In Stock
Value Added Item
1 : $1.40000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)-0.240" (6.10mm)SquareTin100.0µin (2.54µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
PEC08DADN
PEC08DADN
CONN HEADER VERT 16POS 2.54MM
Sullins Connector Solutions
0
In Stock
Value Added Item
1 : $1.50000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.420" (10.67mm)0.750" (19.05mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
PEC08DAEN
PEC08DAEN
CONN HEADER VERT 16POS 2.54MM
Sullins Connector Solutions
0
In Stock
Value Added Item
1 : $1.61000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.520" (13.21mm)0.850" (21.59mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
PBCxxDBBN Series
PBC08DBBN
CONN HEADER R/A 16POS 2.54MM
Sullins Connector Solutions
0
In Stock
Value Added Item
1 : $1.67000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)-0.240" (6.10mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
PBC08DACN
PBC08DACN
CONN HEADER VERT 16POS 2.54MM
Sullins Connector Solutions
0
In Stock
Value Added Item
1 : $1.68000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.320" (8.13mm)0.650" (16.51mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
PBCxxDFCN Series
PBC08DFCN
CONN HEADER VERT 16POS 2.54MM
Sullins Connector Solutions
0
In Stock
Value Added Item
1 : $1.71000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.320" (8.13mm)0.738" (18.75mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
PBC08DADN
PBC08DADN
CONN HEADER VERT 16POS 2.54MM
Sullins Connector Solutions
0
In Stock
Value Added Item
1 : $1.78000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.420" (10.67mm)0.750" (19.05mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
Showing
of 38

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.