Headers, Male Pins

Results: 3
Series
Micro-Lock PLUS 505433Micro-Lock PLUS 505448
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Insulation Height
0.285" (7.25mm)0.352" (8.95mm)
Features
Pick and Place, Solder RetentionSolder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
5054483071
5054483071
CONN HEADER SMD R/A 30POS 1.25MM
Molex
1,437
In Stock
1 : $4.26000
Cut Tape (CT)
500 : $3.34040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)302-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.352" (8.95mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
CONN HEADER SMD 30POS 1.25MM
5054333071
CONN HEADER SMD 30POS 1.25MM
Molex
0
In Stock
Check Lead Time
1,500 : $1.44737
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)302-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.285" (7.25mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
CONN HEADER SMD 30POS 1.25MM
5054333081
CONN HEADER SMD 30POS 1.25MM
Molex
0
In Stock
Check Lead Time
1,500 : $1.51171
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.049" (1.25mm)302-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.285" (7.25mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonPick and Place, Solder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.