Headers, Male Pins

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
C-Grid III 90130 Tin Pins
0901301140
CONN HEADER VERT 40POS 2.54MM
Molex
1,159
In Stock
1 : $3.83000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.266" (6.75mm)
0.114" (2.90mm)
0.510" (12.95mm)
0.429" (10.90mm)
Square
Tin
118.1µin (3.00µm)
Tin
Brass
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
901310780
0901310780
CONN HEADER VERT 40POS 2.54MM
Molex
2,017
In Stock
1 : $4.03000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.478" (12.15mm)
0.098" (2.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
901301240
0901301240
CONN HEADER VERT 40POS 2.54MM
Molex
2,099
In Stock
1 : $5.46000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.266" (6.75mm)
0.114" (2.90mm)
0.510" (12.95mm)
0.429" (10.90mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
C-Grid III 90130 RA Gold Pins
0901303240
CONN HEADER R/A 40POS 2.54MM
Molex
351
In Stock
1 : $5.76000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.266" (6.75mm)
0.114" (2.90mm)
-
0.384" (9.75mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
C-Grid III 90130 RA Tin Pins
0901303140
CONN HEADER R/A 40POS 2.54MM
Molex
1,084
In Stock
1 : $4.27000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.266" (6.75mm)
0.114" (2.90mm)
-
0.384" (9.75mm)
Square
Tin
118.1µin (3.00µm)
Tin
Brass
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
C-Grid-III-90131(10+-POS)tin
0901310140
CONN HEADER VERT 40POS 2.54MM
Molex
0
In Stock
Check Lead Time
3,000 : $1.70428
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.478" (12.15mm)
0.098" (2.50mm)
Square
Tin
118.1µin (3.00µm)
Tin
Brass
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
C-Grid III 90122 Tin Pins
0901220140
CONN HEADER R/A 40POS 2.54MM
Molex
1
In Stock
1 : $4.52000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
-
0.242" (6.14mm)
Square
Tin
118.1µin (3.00µm)
Tin
Brass
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
C-Grid III 90122 Gold Pins
0901220780
CONN HEADER R/A 40POS 2.54MM
Molex
0
In Stock
Check Lead Time
3,000 : $4.85301
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
-
0.242" (6.14mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.