Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Archer M50 Series
M50-3530242
CONN HEADER VERT 2POS 1.27MM
Harwin Inc.
37,741
In Stock
1 : $0.15000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGold-TinBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0Black1A per Contact-
Archer M50 Series
M50-3930242
CONN HEADER R/A 2POS 1.27MM
Harwin Inc.
75,288
In Stock
1 : $0.21000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)21-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.094" (2.40mm)-0.039" (1.00mm)SquareGold-TinBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0Black1A per Contact-
Archer M50 Series
M50-3630242
CONN HEADER SMD 2POS 1.27MM
Harwin Inc.
15,067
In Stock
1 : $0.27000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)21-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGold-TinBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0Black1A per Contact-
Archer M50 Series
M50-3630242R
CONN HEADER SMD 2POS 1.27MM
Harwin Inc.
7,243
In Stock
1 : $0.77000
Cut Tape (CT)
800 : $0.43086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)21-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGold-TinBrassPolyamide (PA9T), Nylon 9TPick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.