Headers, Male Pins

Results: 4
Packaging
BoxCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Style
Board to BoardBoard to Board or Cable
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Contact Length - Mating
0.118" (3.00mm)0.157" (4.00mm)
Contact Length - Post
0.091" (2.30mm)0.094" (2.40mm)-
Overall Contact Length
0.248" (6.30mm)-
Features
-Pick and Place
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Archer M50 Series
M50-3532042
CONN HEADER VERT 20POS 1.27MM
Harwin Inc.
1,423
In Stock
1 : $0.75000
Box
Box
Active
Header
Male Pin
0.050" (1.27mm)
20
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
-
Tin
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
Archer M50 Series
M50-3932042
CONN HEADER R/A 20POS 1.27MM
Harwin Inc.
2,528
In Stock
1 : $1.36000
Box
Box
Active
Header
Male Pin
0.050" (1.27mm)
20
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.157" (4.00mm)
0.094" (2.40mm)
-
0.039" (1.00mm)
Square
Gold
-
Tin
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
Archer M50 Series
M50-3632042R
CONN HEADER SMD 20POS 1.27MM
Harwin Inc.
3,760
In Stock
1 : $1.57000
Cut Tape (CT)
800 : $0.99071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
20
1
-
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.039" (1.00mm)
Square
Gold
-
Tin
Brass
Polyamide (PA9T), Nylon 9T
Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
Archer M50 Series
M50-3632042
CONN HEADER SMD 20POS 1.27MM
Harwin Inc.
240
In Stock
1 : $1.72000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
20
1
-
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.039" (1.00mm)
Square
Gold
-
Tin
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.