Headers, Male Pins

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
DF1B(Z)-16DP-2.5DSA
DF1BZ-16DP-2.5DSA
CONN HEADER VERT 16POS 2.5MM
Hirose Electric Co Ltd
4,724
In Stock
1 : $0.64000
Tray
-
Tray
Active
Header
Male Pin
0.098" (2.50mm)
16
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.177" (4.50mm)
0.142" (3.60mm)
0.417" (10.60mm)
0.374" (9.50mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon
Keying Slot
-35°C ~ 85°C
-
UL94 V-0
White
-
250V
DF1B-16DP-2.5DSA(01)
DF1B-16DP-2.5DSA(01)
CONN HEADER VERT 16POS 2.5MM
Hirose Electric Co Ltd
70
In Stock
1 : $0.98000
Bag
-
Bag
Active
Header
Male Pin
0.098" (2.50mm)
16
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.177" (4.50mm)
0.142" (3.60mm)
0.417" (10.60mm)
0.374" (9.50mm)
Square
Gold
8.00µin (0.203µm)
-
Brass
Polyamide (PA), Nylon
Keying Slot
-35°C ~ 85°C
-
UL94 V-0
White
-
250V
DF1B(Z)-16DP-2.5DS
DF1BZ-16DP-2.5DS
CONN HEADER R/A 16POS 2.5MM
Hirose Electric Co Ltd
0
In Stock
Check Lead Time
1 : $0.71000
Tray
-
Tray
Active
Header
Male Pin
0.098" (2.50mm)
16
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.177" (4.50mm)
0.130" (3.30mm)
-
0.339" (8.61mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
Keying Slot
-35°C ~ 85°C
-
UL94 V-0
White
-
150V
0
In Stock
Check Lead Time
100 : $1.00060
Bag
-
Bag
Active
Header
Male Pin
0.098" (2.50mm)
16
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.177" (4.50mm)
0.130" (3.30mm)
-
0.339" (8.61mm)
Square
Gold
8.00µin (0.203µm)
-
Brass
Polyamide (PA), Nylon
Keying Slot
-35°C ~ 85°C
-
UL94 V-0
White
-
250V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.