Headers, Male Pins

Results: 13
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
KK42375 Series Tin xx Pins
0022284171
CONN HEADER VERT 17POS 2.54MM
Molex
307
In Stock
Value Added Item
1 : $1.26000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
17
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.120" (3.05mm)
0.530" (13.46mm)
0.090" (2.29mm)
Square
Tin
100.0µin (2.54µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42377 Series RATH Tin xx Pins
0022288170
CONN HEADER R/A 17POS 2.54MM
Molex
245
In Stock
Value Added Item
1 : $1.46000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
17
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.244" (6.20mm)
0.120" (3.05mm)
-
0.098" (2.50mm)
Square
Tin
100.0µin (2.54µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42375 Series Gold xx Pins
0022284175
CONN HEADER VERT 17POS 2.54MM
Molex
0
In Stock
Check Lead Time
3,000 : $0.53734
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
17
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.295" (7.49mm)
0.120" (3.05mm)
0.505" (12.83mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42375 Series Gold xx Pins
0022284176
CONN HEADER VERT 17POS 2.54MM
Molex
0
In Stock
Check Lead Time
3,000 : $0.58172
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
17
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.125" (3.18mm)
0.455" (11.56mm)
0.090" (2.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42377 Series RATH Gold xx Pins
0022288175
CONN HEADER R/A 17POS 2.54MM
Molex
0
In Stock
Check Lead Time
3,000 : $0.85275
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
17
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.324" (8.23mm)
0.120" (3.05mm)
-
0.098" (2.50mm)
Square
Gold
30.0µin (0.76µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42375 Series Tin xx Pins
0022284170
CONN HEADER VERT 17POS 2.54MM
Molex
0
In Stock
Value Added Item
1 : $1.06000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
17
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.125" (3.18mm)
0.455" (11.56mm)
0.090" (2.29mm)
Square
Tin
100.0µin (2.54µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42375 Series Gold xx Pins
0022284178
CONN HEADER VERT 17POS 2.54MM
Molex
0
In Stock
Check Lead Time
3,000 : $1.08013
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
17
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.295" (7.49mm)
0.120" (3.05mm)
0.505" (12.83mm)
0.090" (2.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42377 Series RATH Tin xx Pins
0022288171
CONN HEADER R/A 17POS 2.54MM
Molex
0
In Stock
Value Added Item
1 : $1.64000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
17
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.324" (8.23mm)
0.120" (3.05mm)
-
0.098" (2.50mm)
Square
Tin
100.0µin (2.54µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42377 Series RATH Gold xx Pins
0022288173
CONN HEADER R/A 17POS 2.54MM
Molex
0
In Stock
Value Added Item
1 : $1.69000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
17
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.324" (8.23mm)
0.120" (3.05mm)
-
0.098" (2.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42375 Series Gold xx Pins
0022284173
CONN HEADER VERT 17POS 2.54MM
Molex
0
In Stock
Value Added Item
1 : $1.71000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
17
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.125" (3.18mm)
0.455" (11.56mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42377 Series RATH Gold xx Pins
0022288172
CONN HEADER R/A 17POS 2.54MM
Molex
0
In Stock
Value Added Item
1 : $1.74000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
17
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.244" (6.20mm)
0.120" (3.05mm)
-
0.098" (2.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42375 Series Gold xx Pins
0022284174
CONN HEADER VERT 17POS 2.54MM
Molex
0
In Stock
Value Added Item
1 : $1.90000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
17
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.120" (3.05mm)
0.530" (13.46mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
KK42375 Series Gold xx Pins
0022284177
CONN HEADER VERT 17POS 2.54MM
Molex
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
Header, Breakaway
Male Pin
0.100" (2.54mm)
17
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.120" (3.05mm)
0.530" (13.46mm)
0.090" (2.29mm)
Square
Gold
30.0µin (0.76µm)
Tin
-
Polyamide (PA), Nylon, Glass Filled
-
-
-
UL94 V-0
Black
-
-
Showing
of 13

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.