Headers, Male Pins

Results: 3
Packaging
BagBulk
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.276" (7.00mm)0.291" (7.40mm)0.293" (7.45mm)
Overall Contact Length
0.559" (14.20mm)-
Insulation Height
0.134" (3.40mm)0.228" (5.80mm)
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Insulation Color
IvoryWhite
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
LHA-10-TS
LHA-10-TS
CONN HEADER VERT 10POS 2.54MM
Adam Tech
453
In Stock
1 : $0.23000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.291" (7.40mm)
0.134" (3.40mm)
0.559" (14.20mm)
0.134" (3.40mm)
Square
Tin
-
Tin
Brass
Polyamide (PA), Nylon
-
-25°C ~ 85°C
-
UL94 V-2
Ivory
3A
250VAC
LHA-10-TRB
LHA-10-TRB
CONN HEADER R/A 10POS 2.54MM
Adam Tech
303
In Stock
1 : $0.22000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.293" (7.45mm)
0.134" (3.40mm)
-
0.228" (5.80mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 85°C
-
UL94 V-2
White
3A
250VAC
LHA-10-TRA
LHA-10-TRA
CONN HEADER R/A 10POS 2.54MM
Adam Tech
34
In Stock
1 : $0.41000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.276" (7.00mm)
0.134" (3.40mm)
-
0.228" (5.80mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 105°C
-
UL94 V-2
White
3A
250VAC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.