Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : $199.72000 Bulk | - | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 48 (12 x 4) | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Holder | - | 0.180" (4.57mm) | - | - | Circular | Tin | - | Tin | - | Plastic | Mounting Flange | -55°C ~ 125°C | - | Black | - | 250VDC | |||
75 In Stock | 1 : $11.13000 Bulk | - | Bulk | Active | Header | Male Pin | 0.175" (4.44mm) | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.185" (30.10mm) | Circular | Nickel | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Mounting Flange | -55°C ~ 125°C | - | Brown | - | 250VDC |