Headers, Male Pins
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,561 In Stock | 1 : $0.54000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.228" (5.80mm) | 0.118" (3.00mm) | - | 0.200" (5.08mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
1,378 In Stock | 1 : $0.59000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.228" (5.80mm) | 0.122" (3.10mm) | 0.452" (11.48mm) | 0.100" (2.54mm) | Square | Gold | - | Tin | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
1,745 In Stock | 1 : $0.82000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.228" (5.80mm) | - | - | 0.100" (2.54mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250V | |||
741 In Stock | 1 : $1.14000 Tube | - | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.228" (5.80mm) | - | - | 0.100" (2.54mm) | Square | Gold | Flash | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
257 In Stock | 1 : $1.53000 Cut Tape (CT) 350 : $1.01314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.228" (5.80mm) | - | - | 0.100" (2.54mm) | Square | Gold | - | Tin | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250V | |||
877 In Stock | 1 : $0.90000 Bulk | - | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.228" (5.80mm) | - | - | 0.100" (2.54mm) | Square | Gold | - | Tin | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250V | |||
0 In Stock Check Lead Time | 1 : $1.63000 Cut Tape (CT) 300 : $1.08927 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.228" (5.80mm) | - | - | 0.100" (2.54mm) | Square | Gold | Flash | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,200 : $0.46057 Bulk | - | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.240" (6.10mm) | 0.118" (3.00mm) | - | 0.200" (5.08mm) | Square | Gold | - | - | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 2,516 : $0.59874 Tube | - | Tube | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.228" (5.80mm) | - | - | 0.100" (2.54mm) | Square | Gold | - | Tin | Brass | Polyamide (PA6T), Nylon 6T | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | 250V |