Headers, Male Pins

Results: 12
Series
Milli-Grid 87758Milli-Grid 87759Milli-Grid 87760Milli-Grid 87831Milli-Grid 87832Milli-Grid 87833
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Connector Type
HeaderHeader, Breakaway
Shrouding
Shrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.141" (3.60mm)0.150" (3.81mm)0.157" (4.00mm)
Contact Length - Post
0.085" (2.16mm)0.098" (2.50mm)0.102" (2.60mm)-
Overall Contact Length
0.319" (8.10mm)-
Insulation Height
0.059" (1.50mm)0.169" (4.30mm)0.248" (6.30mm)0.252" (6.40mm)
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)
Insulation Material
Polyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6, Glass FilledPolycyclohexylenedimethylene Terephthalate (PCT), Glass FilledThermoplastic
Features
-Board GuideBoard Guide, Keying Slot, Pick and PlaceKeying Slot
Operating Temperature
-55°C ~ 105°C-
Current Rating (Amps)
2A-
Voltage Rating
125V-
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Milli-Grid 87832 14pos Series
0878325623
CONN HEADER SMD 14POS 2MM
Molex
20,462
In Stock
1 : $1.91000
Cut Tape (CT)
500 : $1.34214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
0878321422
0878321422
CONN HEADER SMD 14POS 2MM
Molex
1,945
In Stock
1 : $1.92000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
0878335320
0878331420
CONN HEADER R/A 14POS 2MM
Molex
14,593
In Stock
1 : $1.93000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.141" (3.60mm)
0.085" (2.16mm)
-
0.248" (6.30mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Milli-Grid 87832 14pos Series
0878321420
CONN HEADER SMD 14POS 2MM
Molex
44,850
In Stock
1 : $2.24000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
87831-1420
0878311420
CONN HEADER VERT 14POS 2MM
Molex
5,717
In Stock
9,600
Factory
1 : $2.58000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.141" (3.60mm)
0.098" (2.50mm)
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
2A
125V
Milli-Grid 87758 Gold xx Pins
0877581416
CONN HEADER VERT 14POS 2MM
Molex
2,452
In Stock
1 : $1.32000
Tray
Tray
Active
Header, Breakaway
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.157" (4.00mm)
0.102" (2.60mm)
0.319" (8.10mm)
0.059" (1.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA46), Nylon 4/6, Glass Filled
-
-
-
UL94 V-0
Black
-
-
87049-1416, 87760-1416
0877601416
CONN HEADER R/A 14POS 2MM
Molex
6,447
In Stock
1 : $1.46000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.157" (4.00mm)
0.102" (2.60mm)
-
0.169" (4.30mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
-
-
-
UL94 V-0
Black
-
-
Milli-Grid 87832 14pos Series
0878321416
CONN HEADER SMD 14POS 2MM
Molex
11,978
In Stock
1 : $1.58000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
0878335320
0878331421
CONN HEADER R/A 14POS 2MM
Molex
10,843
In Stock
1 : $1.82000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.141" (3.60mm)
0.085" (2.16mm)
-
0.248" (6.30mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
0878321421
0878321421
CONN HEADER SMD 14POS 2MM
Molex
15,758
In Stock
1 : $2.15000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
0878311421
0878311421
CONN HEADER VERT 14POS 2MM
Molex
3,152
In Stock
1 : $2.67000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.141" (3.60mm)
0.098" (2.50mm)
-
0.252" (6.40mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
2A
125V
Milli-Grid 87759 Gold xx Pins Board Guide
0877591450
CONN HEADER SMD 14POS 2MM
Molex
16,736
In Stock
1 : $1.90000
Tube
Tube
Active
Header, Breakaway
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.150" (3.81mm)
-
-
0.059" (1.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
Board Guide
-
-
UL94 V-0
Black
-
-
Showing
of 12

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.