Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Milli-Grid 87758 Gold xx Pins
0877585016
CONN HEADER VERT 50POS 2MM
Molex
1,702
In Stock
1 : $2.84000
Tray
Tray
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)5020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)0.319" (8.10mm)0.059" (1.50mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6, Glass Filled---UL94 V-0Black--
87331-5020, 87831-5020
0878315020
CONN HEADER VERT 50POS 2MM
Molex
880
In Stock
1 : $6.40000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)5020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black2A125V
87333-5020, 87833-5020
0878335020
CONN HEADER R/A 50POS 2MM
Molex
137
In Stock
1 : $5.74000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)5020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.141" (3.60mm)--0.248" (6.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black--
Milli-Grid 87832 50pos Series
0878325020
CONN HEADER SMD 50POS 2MM
Molex
1,986
In Stock
1 : $7.10000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)5020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledBoard Guide, Keying Slot-55°C ~ 105°C-UL94 V-0Black--
87049-5016, 87760-5016
0877605016
CONN HEADER R/A 50POS 2MM
Molex
83
In Stock
1 : $4.12000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)5020.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)-0.169" (4.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolycyclohexylenedimethylene Terephthalate (PCT), Glass Filled---UL94 V-0Black--
Milli-Grid 87759 Gold xx Pins Board Guide
0877595050
CONN HEADER SMD 50POS 2MM
Molex
75
In Stock
1 : $7.30000
Tube
Tube
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)5020.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.150" (3.81mm)--0.059" (1.50mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzeThermoplasticBoard Guide--UL94 V-0Black--
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.