Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B5PS-VH
B5PS-VH(LF)(SN)
CONN HEADER R/A 5POS 3.96MM
JST Sales America Inc.
6,292
In Stock
1 : $0.47000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderLocking Ramp0.303" (7.70mm)0.142" (3.60mm)-0.335" (8.51mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural10A250V
B5P-VH-FB-B(LF)(SN)
B5P-VH-FB-B(LF)(SN)
CONN HEADER VERT 5POS 3.96MM
JST Sales America Inc.
50,024
In Stock
1 : $0.50000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.146" (3.70mm)-0.433" (11.00mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural10A250V
B5P-VH
B5P-VH(LF)(SN)
CONN HEADER VERT 5POS 3.96MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1 : $0.39000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderLocking Ramp0.303" (7.70mm)0.146" (3.70mm)0.575" (14.60mm)0.370" (9.40mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural10A250V
S5P-VH(LF)(SN)
S5P-VH(LF)(SN)
CONN HEADER R/A 5POS 3.96MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1 : $0.59000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderLocking Ramp0.303" (7.70mm)0.142" (3.60mm)-0.335" (8.51mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural10A250V
B5P-VH-B(LF)(SN)
B5P-VH-B(LF)(SN)
CONN HEADER VERT 5POS 3.96MM
JST Sales America Inc.
0
In Stock
Check Lead Time
1 : $0.48000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderLocking Ramp0.303" (7.70mm)0.146" (3.70mm)0.575" (14.60mm)0.370" (9.40mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT), Glass Filled--25°C ~ 85°C-UL94 V-0Natural10A250V
Showing
1 - 5
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.