Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B10B-PH-SM4-TB(LF)(SN)
B10B-PH-SM4-TB
CONN HEADER SMD 10POS 2MM
JST Sales America Inc.
16,211
In Stock
1 : $1.27000
Cut Tape (CT)
1,000 : $0.69879
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)101-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.130" (3.30mm)--0.260" (6.60mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
S10B-PH-SM3-TB
S10B-PH-SM4-TB
CONN HEADER SMD R/A 10POS 2MM
JST Sales America Inc.
16,103
In Stock
1 : $1.27000
Cut Tape (CT)
1,000 : $0.70057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)101-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.130" (3.30mm)--0.217" (5.51mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
B10B-PH-SM4-TBT(LF)(SN)
B10B-PH-SM4-TBT
CONN HEADER SMD 10POS 2MM
JST Sales America Inc.
16,458
In Stock
1 : $1.42000
Cut Tape (CT)
1,000 : $0.78113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)101-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.130" (3.30mm)--0.260" (6.60mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
B10B-PH-K-S
B10B-PH-K-S
CONN HEADER VERT 10POS 2MM
JST Sales America Inc.
55,154
In Stock
1 : $0.50000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)101-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock0.130" (3.30mm)0.134" (3.40mm)0.333" (8.45mm)0.236" (6.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural2A100V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.