Headers, Male Pins

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
45204-620230
CONN HEADER VERT 4POS 1.27MM
3M
187
In Stock
1 : $5.65000
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
4
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Short
-
0.094" (2.40mm)
-
0.222" (5.65mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Keying Slot
-65°C ~ 125°C
-
UL94 V-0
-
1A
125V
45204-220230
CONN HEADER SMD 4POS 1.27MM
3M
297
In Stock
1 : $8.73000
Cut Tape (CT)
500 : $5.26520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.050" (1.27mm)
4
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks, Short
-
-
-
0.222" (5.65mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Keying Slot, Pick and Place
-65°C ~ 125°C
-
UL94 V-0
-
1A
125V
45204-600230
CONN HEADER VERT 4POS 1.27MM
3M
31
In Stock
1 : $2.46000
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
4
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.094" (2.40mm)
-
0.222" (5.65mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Keying Slot
-65°C ~ 125°C
-
UL94 V-0
-
1A
125V
7100251465
CONN HEADER VERT 4POS 1.27MM
3M
0
In Stock
Check Lead Time
504 : $1.44048
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
4
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.094" (2.40mm)
-
0.222" (5.65mm)
Square
Gold
Flash
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Keying Slot
-65°C ~ 125°C
-
UL94 V-0
-
1A
125V
45204-520230
CONN HEADER R/A 4POS 1.27MM
3M
0
In Stock
Check Lead Time
228 : $4.13351
Tray
-
Tray
Active
Header
Male Pin
0.050" (1.27mm)
4
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Short
-
0.094" (2.40mm)
-
0.210" (5.33mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Keying Slot
-65°C ~ 125°C
-
UL94 V-0
-
1A
125V
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.