Headers, Male Pins

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
832-10-xxx-20-001101
CONN HEADER R/A 100P 2MM
Preci-Dip
0
In Stock
Check Lead Time
1 : $26.76000
Bulk
-
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
100
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.141" (3.60mm)
0.126" (3.20mm)
-
0.165" (4.20mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass
Liquid Crystal Polymer (LCP), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
150VDC
832-80-xxx-10-001101
CONN HEADER VERT 100POS 2MM
Preci-Dip
0
In Stock
Check Lead Time
100 : $8.63770
Bulk
-
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
100
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.141" (3.60mm)
0.114" (2.90mm)
0.394" (10.00mm)
0.110" (2.79mm)
Circular
Tin
-
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
150VDC
832-80-xxx-20-001101
CONN HEADER R/A 100P 2MM
Preci-Dip
0
In Stock
Check Lead Time
80 : $11.36725
Bulk
-
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
100
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.141" (3.60mm)
0.126" (3.20mm)
-
0.165" (4.20mm)
Circular
Tin
-
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
150VDC
832-80-xxx-30-001101
CONN HEADER SMD 100POS 2MM
Preci-Dip
0
In Stock
Check Lead Time
50 : $14.13660
Bulk
-
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
100
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.141" (3.60mm)
-
-
0.110" (2.79mm)
Circular
Tin
-
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
150VDC
832-10-xxx-10-001101
CONN HEADER VERT 100POS 2MM
Preci-Dip
0
In Stock
Check Lead Time
100 : $15.70260
Bulk
-
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
100
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.141" (3.60mm)
0.114" (2.90mm)
0.394" (10.00mm)
0.110" (2.79mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass
Liquid Crystal Polymer (LCP), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
150VDC
832-10-xxx-30-001101
CONN HEADER SMD 100POS 2MM
Preci-Dip
0
In Stock
Check Lead Time
50 : $23.72120
Bulk
-
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
100
2
0.079" (2.00mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.141" (3.60mm)
-
-
0.110" (2.79mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass
Liquid Crystal Polymer (LCP), Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
150VDC
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.