Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
321 In Stock | 1 : $0.88000 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.118" (3.00mm) | - | - | 0.087" (2.20mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 1 : $0.63000 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.114" (2.90mm) | 0.319" (8.10mm) | 0.087" (2.20mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 4,400 : $0.30102 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.114" (2.90mm) | 0.319" (8.10mm) | 0.087" (2.20mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 3,500 : $0.34056 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.118" (3.00mm) | 0.118" (3.00mm) | - | 0.087" (2.20mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 2,150 : $0.34863 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.118" (3.00mm) | - | - | 0.087" (2.20mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 1,880 : $0.39698 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.118" (3.00mm) | - | - | 0.087" (2.20mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 1,780 : $0.52457 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.118" (3.00mm) | 0.118" (3.00mm) | - | 0.087" (2.20mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 1,590 : $0.58716 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.118" (3.00mm) | - | - | 0.087" (2.20mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 2,000 : $0.76398 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.118" (3.00mm) | - | - | 0.087" (2.20mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC | |||
0 In Stock Check Lead Time | 2,000 : $1.03592 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.118" (3.00mm) | - | - | 0.087" (2.20mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 1A | 150VDC |