Headers, Male Pins

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2132415-2
CONN HEADER VERT 2POS 2.5MM
TE Connectivity AMP Connectors
17,789
In Stock
1 : $0.23000
Bulk
Tariff may apply if shipping to the United States
Bulk
Last Time Buy
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Friction Lock
0.141" (3.60mm)
0.134" (3.40mm)
-
0.346" (8.80mm)
Circular
Tin
80.0µin (2.03µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-55°C ~ 105°C
-
UL94 V-0
Natural
4.2A
250VAC
2132230-2
CONN HEADER VERT 2POS 2.5MM
TE Connectivity AMP Connectors
9,064
In Stock
1 : $0.23000
Bag
Tariff may apply if shipping to the United States
Bag
Last Time Buy
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Friction Lock
0.122" (3.10mm)
0.134" (3.40mm)
-
0.346" (8.80mm)
Circular
Tin
80.0µin (2.03µm)
Tin
Copper Alloy
Resin
Board Guide
-55°C ~ 105°C
-
UL94 V-0
White
4.2A
250VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.