Headers, Male Pins

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
90814-0x10 Tin
CONN HEADER SMD 10POS 1.27MM
Molex
5,616
In Stock
1 : $0.62000
Tube
-
Tube
Active
Header
Male Blade
0.050" (1.27mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.161" (4.10mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
1.2A
250V
0903250010
CONN HEADER VERT 10POS 1.27MM
Molex
6,821
In Stock
1 : $0.75000
Bulk
-
Bulk
Active
Header
Male Blade
0.050" (1.27mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Through Hole
Solder
Push-Pull
-
0.130" (3.30mm)
-
0.252" (6.40mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
1.2A
250V
0903253010
CONN HEADER VERT 10POS 1.27MM
Molex
4,585
In Stock
1 : $3.61000
Bulk
-
Bulk
Active
Header
Male Blade
0.050" (1.27mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Through Hole
Solder
Push-Pull
-
0.130" (3.30mm)
-
0.252" (6.40mm)
Rectangular
Palladium-Nickel
24.0µin (0.61µm)
-
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
1.2A
250V
Picoflex PF-50 90814
CONN HEADER SMD 10POS 1.27MM
Molex
140
In Stock
1 : $2.63000
Tube
-
Tube
Active
Header
Male Blade
0.050" (1.27mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Surface Mount
Solder
Push-Pull
0.085" (2.15mm)
-
-
0.161" (4.10mm)
Rectangular
Palladium-Nickel
24.0µin (0.61µm)
Tin
Cartridge Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
-
-
90325-7010
CONN HEADER VERT 10POS 1.27MM
Molex
62
In Stock
1 : $4.31000
Tube
-
Tube
Active
Header
Male Blade
0.050" (1.27mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Through Hole
Solder
Push-Pull
-
0.130" (3.30mm)
-
0.252" (6.40mm)
Rectangular
Palladium-Nickel
24.0µin (0.61µm)
-
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
1.2A
250V
90325-9010
CONN HEADER VERT 10POS 1.27MM
Molex
430
In Stock
1 : $0.70000
Tube
-
Tube
Active
Header
Male Blade
0.050" (1.27mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 2 Wall
Through Hole
Solder
Push-Pull
-
0.130" (3.30mm)
-
0.252" (6.40mm)
Rectangular
Tin
118.1µin (3.00µm)
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
1.2A
250V
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.