Headers, Male Pins
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : $7.98000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.141" (3.60mm) | - | - | 0.116" (2.95mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
146 In Stock | 1 : $8.34000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
69 In Stock | 1 : $14.06000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.126" (3.20mm) | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.156" (3.96mm) | 0.164" (4.17mm) | 0.477" (12.12mm) | 0.110" (2.79mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | 1 : $13.65000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.141" (3.60mm) | - | - | 0.116" (2.95mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.156" (3.96mm) | 0.164" (4.17mm) | 0.477" (12.12mm) | 0.110" (2.79mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.134" (3.39mm) | 0.121" (3.08mm) | 0.416" (10.57mm) | 0.116" (2.95mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.141" (3.60mm) | - | - | 0.100" (2.54mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Press-Fit, Solder | Push-Pull | 0.141" (3.60mm) | 0.110" (2.79mm) | 0.390" (9.90mm) | 0.116" (2.95mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.141" (3.60mm) | - | - | 0.110" (2.79mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.134" (3.39mm) | 0.121" (3.08mm) | 0.416" (10.57mm) | 0.116" (2.95mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.141" (3.60mm) | - | - | 0.100" (2.54mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Press-Fit, Solder | Push-Pull | 0.141" (3.60mm) | 0.110" (2.79mm) | 0.390" (9.90mm) | 0.116" (2.95mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.141" (3.60mm) | - | - | 0.110" (2.79mm) | Circular | Tin | Flash | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.141" (3.60mm) | - | - | 0.116" (2.95mm) | Circular | Gold | 29.5µin (0.75µm) | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.126" (3.20mm) | 0.488" (12.40mm) | 0.116" (2.95mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.126" (3.20mm) | 0.575" (14.60mm) | 0.116" (2.95mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.126" (3.20mm) | 0.846" (21.50mm) | 0.116" (2.95mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.126" (3.20mm) | 1.079" (27.40mm) | 0.116" (2.95mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.126" (3.20mm) | 1.323" (33.60mm) | 0.116" (2.95mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.126" (3.20mm) | 0.488" (12.40mm) | 0.116" (2.95mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.126" (3.20mm) | 0.575" (14.60mm) | 0.116" (2.95mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.126" (3.20mm) | 0.846" (21.50mm) | 0.116" (2.95mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.126" (3.20mm) | 1.079" (27.40mm) | 0.116" (2.95mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
0 In Stock Check Lead Time | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.126" (3.20mm) | 1.323" (33.60mm) | 0.116" (2.95mm) | Circular | Tin | - | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC |