Headers, Male Pins

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
XG4C-1031
XG4C-1031
CONN HEADER VERT 10POS 2.54MM
Omron Electronics Inc-EMC Div
7,694
In Stock
1 : $1.00000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.126" (3.20mm)
0.480" (12.19mm)
0.335" (8.51mm)
Square
Gold
5.90µin (0.150µm)
Tin
Brass, Nickel
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
3A
300V
XG4C-1034
XG4C-1034
CONN HEADER R/A 10POS 2.54MM
Omron Electronics Inc-EMC Div
913
In Stock
1 : $1.33000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.126" (3.20mm)
-
0.323" (8.20mm)
Square
Gold
5.90µin (0.150µm)
Tin
Brass, Nickel
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
3A
300V
XG4C-1031
XG4C-1071
CONN HEADER VERT 10POS 2.54MM
Omron Electronics Inc-EMC Div
160
In Stock
1 : $1.70000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.126" (3.20mm)
0.480" (12.19mm)
0.335" (8.51mm)
Square
Gold
5.90µin (0.150µm)
Tin
Brass, Nickel
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
3A
300V
XG4C-1034
XG4C-1074
CONN HEADER R/A 10POS 2.54MM
Omron Electronics Inc-EMC Div
116
In Stock
1 : $2.12000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.126" (3.20mm)
-
0.323" (8.20mm)
Square
Gold
5.90µin (0.150µm)
Tin
Brass, Nickel
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
3A
300V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.