Headers, Male Pins

Results: 5
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface Mount, Right AngleSurface Mount, Through BoardThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Contact Length - Mating
0.094" (2.40mm)-
Contact Length - Post
0.118" (3.00mm)-
Overall Contact Length
0.307" (7.80mm)-
Insulation Height
0.193" (4.90mm)0.272" (6.91mm)-
Contact Finish Thickness - Mating
39.4µin (1.00µm)-
Contact Material
BrassCopper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass FilledPolyamide (PA6T), Nylon 6T, Glass Filled
Features
-Board GuideBoard Guide, Solder RetentionSolder Retention
Insulation Color
BeigeGrayNatural
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
292207-5
292207-5
CONN HEADER VERT 5POS 1.5MM
TE Connectivity AMP Connectors
24,611
In Stock
1 : $0.36000
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock0.094" (2.40mm)0.118" (3.00mm)0.307" (7.80mm)0.272" (6.91mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide-30°C ~ 105°C-UL94 V-0GrayVaries by Wire Gauge50VAC
292206-5
292206-5
CONN HEADER R/A 5POS 1.5MM
TE Connectivity AMP Connectors
31,912
In Stock
1 : $0.37000
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock0.094" (2.40mm)0.118" (3.00mm)-0.193" (4.90mm)SquareTin-TinBrassPolyamide (PA), Nylon, Glass Filled--30°C ~ 105°C-UL94 V-0GrayVaries by Wire Gauge50VAC
292227-5
292227-5
CONN HEADER SMD R/A 5POS 1.5MM
TE Connectivity AMP Connectors
4,107
In Stock
1 : $1.44000
Cut Tape (CT)
700 : $1.02283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.094" (2.40mm)--0.193" (4.90mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledBoard Guide, Solder Retention-30°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge50VAC
292228-5
292228-5
CONN HEADER SMD R/A 5POS 1.5MM
TE Connectivity AMP Connectors
8,623
In Stock
1 : $0.83000
Cut Tape (CT)
700 : $0.59477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.094" (2.40mm)--0.193" (4.90mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledSolder Retention-30°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge50VAC
2106091-4
2106091-4
CONN HEADER SMD T/H 5POS 1.5MM
TE Connectivity AMP Connectors
3,213
In Stock
1 : $1.94000
Cut Tape (CT)
10,800 : $0.92734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Through BoardSolderDetent Lock----SquareTin-TinCopper AlloyLiquid Crystal Polymer (LCP)Solder Retention-30°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge50VAC
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.