Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,275 In Stock Value Added Item | 1 : $5.10000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
846 In Stock Value Added Item | 1 : $5.23000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.200" (5.08mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
1,080 In Stock Value Added Item | 1 : $6.35000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.170" (4.32mm) | 0.335" (8.51mm) | 0.060" (1.52mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | - | Black | 5.2A per Contact | - | |||
0 In Stock Value Added Item | 1 : $2.76000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : $2.83000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.200" (5.08mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : $2.83000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : $2.89000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.115" (2.92mm) | 0.445" (11.30mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : $3.07000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.130" (3.30mm) | 0.335" (8.51mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : $3.07000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.095" (2.41mm) | 0.300" (7.62mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : $3.11000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.119" (3.02mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : $3.39000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.620" (15.75mm) | 0.110" (2.79mm) | 0.830" (21.08mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock | 1 : $3.54000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.110" (2.79mm) | 0.090" (2.29mm) | - | 0.119" (3.02mm) | Square | Tin | - | Tin | Phosphor Bronze | Polyester, Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock | 1 : $3.86000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Kinked Pin, Solder | Push-Pull | 0.145" (3.70mm) | 0.090" (2.29mm) | - | 0.119" (3.02mm) | Square | Tin | - | Tin | Phosphor Bronze | Polyester, Glass Filled | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Value Added Item | 1 : $4.21000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : $4.30000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : $4.43000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.115" (2.92mm) | 0.445" (11.30mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : $4.73000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.119" (3.02mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : $4.87000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.130" (3.30mm) | 0.335" (8.51mm) | 0.100" (2.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : $5.23000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : $5.66000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.130" (3.30mm) | 0.335" (8.51mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : $5.75000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.119" (3.02mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : $6.24000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.620" (15.75mm) | 0.110" (2.79mm) | 0.830" (21.08mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : $6.35000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.135" (3.43mm) | 0.300" (7.62mm) | 0.060" (1.52mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | - | Black | 5.2A per Contact | - | |||
0 In Stock Value Added Item | 1 : $6.43000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Value Added Item | 1 : $6.59000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 36 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - |