Headers, Male Pins

Results: 46
Series
Flex Stack, TLWLCWTSMTSW
Packaging
BulkCut Tape (CT)Tape & Reel (TR)Tube
Connector Type
HeaderHeader, Cuttable
Number of Positions Loaded
7All
Shrouding
Shrouded - 1 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.105" (2.67mm)0.120" (3.05mm)0.230" (5.84mm)0.300" (7.62mm)0.320" (8.13mm)0.520" (13.21mm)0.620" (15.75mm)
Contact Length - Post
0.090" (2.29mm)0.095" (2.41mm)0.100" (2.54mm)0.110" (2.79mm)0.115" (2.92mm)0.126" (3.20mm)0.130" (3.30mm)0.135" (3.43mm)0.170" (4.32mm)0.190" (4.83mm)0.200" (5.08mm)0.210" (5.33mm)0.290" (7.37mm)0.390" (9.91mm)
Overall Contact Length
0.300" (7.62mm)0.335" (8.51mm)0.430" (10.92mm)0.445" (11.30mm)0.456" (11.58mm)0.530" (13.46mm)0.630" (16.00mm)0.730" (18.54mm)0.830" (21.08mm)-
Insulation Height
0.060" (1.52mm)0.100" (2.54mm)0.119" (3.02mm)0.120" (3.05mm)0.310" (7.87mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)-
Contact Finish - Post
GoldTin
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT)
Features
-Board GuideBoard Guide, Pick and PlaceBoard LockPick and Place
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A5.2A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
46Results

Showing
of 46
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSM-1xx-01-T-SH
TSM-108-01-T-SH
CONN HEADER SMD R/A 8POS 2.54MM
Samtec Inc.
741
In Stock
8,232
Factory
1 : $1.06000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.120" (3.05mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSW-1xx-15-x-S
TSW-108-15-L-S
CONN HEADER VERT 8POS 2.54MM
Samtec Inc.
2,578
In Stock
2,066
Factory
1 : $0.84000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.520" (13.21mm)0.110" (2.79mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-108-22-G-S-RA
TSW-108-22-G-S-RA
CONN HEADER R/A 8POS 2.54MM
Samtec Inc.
190
In Stock
2,066
Factory
1 : $1.43000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.190" (4.83mm)-0.119" (3.02mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSM-108-01-x-SV
TSM-108-01-S-SV
CONN HEADER SMD 8POS 2.54MM
Samtec Inc.
522
In Stock
448
Factory
1 : $1.76000
Tube
Tube
ActiveHeader, CuttableMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-108-07-T-S
CONN HEADER VERT 8POS 2.54MM
Samtec Inc.
1,733
In Stock
2,714
Factory
Value Added Item
1 : $0.55000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-108-07-L-S
CONN HEADER VERT 8POS 2.54MM
Samtec Inc.
1,176
In Stock
775
Factory
Value Added Item
1 : $0.76000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-108-08-L-S-RA
TSW-108-08-L-S-RA
CONN HEADER R/A 8POS 2.54MM
Samtec Inc.
1,271
In Stock
2,066
Factory
Value Added Item
1 : $0.86000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-108-07-G-S
CONN HEADER VERT 8POS 2.54MM
Samtec Inc.
1,274
In Stock
977
Factory
Value Added Item
1 : $0.93000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-108-05-G-S
CONN HEADER VERT 8POS 2.54MM
Samtec Inc.
1,030
In Stock
787
Factory
Value Added Item
1 : $1.03000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-G-S
TSW-108-08-G-S
CONN HEADER VERT 8POS 2.54MM
Samtec Inc.
975
In Stock
618
Factory
Value Added Item
1 : $1.12000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-108-14-G-S
CONN HEADER VERT 8POS 2.54MM
Samtec Inc.
628
In Stock
799
Factory
Value Added Item
1 : $1.12000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-108-07-S-S
CONN HEADER VERT 8POS 2.54MM
Samtec Inc.
466
In Stock
1,945
Factory
Value Added Item
1 : $1.22000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-108-08-G-S-RA
TSW-108-08-G-S-RA
CONN HEADER R/A 8POS 2.54MM
Samtec Inc.
749
In Stock
5,224
Factory
Value Added Item
1 : $1.24000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-108-14-S-S
CONN HEADER VERT 8POS 2.54MM
Samtec Inc.
1,649
In Stock
2,066
Factory
Value Added Item
1 : $1.25000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
Flex Stack TLW
TLW-108-06-T-S
CONN HEADER VERT 8POS 2.54MM
Samtec Inc.
956
In Stock
Value Added Item
1 : $1.32000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.135" (3.43mm)0.300" (7.62mm)0.060" (1.52mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black5.2A per Contact-
Flex Stack TLW
TLW-108-05-T-S
CONN HEADER VERT 8POS 2.54MM
Samtec Inc.
657
In Stock
1,805
Factory
Value Added Item
1 : $1.32000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.170" (4.32mm)0.335" (8.51mm)0.060" (1.52mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black5.2A per Contact-
Flex Stack TLW
TLW-108-06-G-S
CONN HEADER VERT 8POS 2.54MM
Samtec Inc.
290
In Stock
1,805
Factory
Value Added Item
1 : $2.45000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.135" (3.43mm)0.300" (7.62mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black5.2A per Contact-
TSW Series
TSW-108-25-T-S
CONN HEADER VERT 8POS 2.54MM
Samtec Inc.
659
In Stock
1,041
Factory
1 : $0.53000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.210" (5.33mm)0.630" (16.00mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-108-25-T-S-RA
TSW-108-25-T-S-RA
CONN HEADER R/A 8POS 2.54MM
Samtec Inc.
211
In Stock
2,066
Factory
1 : $0.58000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.320" (8.13mm)0.100" (2.54mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-108-10-T-S-RA
TSW-108-10-T-S-RA
CONN HEADER R/A 8POS 2.54MM
Samtec Inc.
63
In Stock
2,066
Factory
1 : $0.65000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.390" (9.91mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-1xx-08-T-S
TSW-108-08-T-S
CONN HEADER VERT 8POS 2.54MM
Samtec Inc.
668
In Stock
2,066
Factory
Value Added Item
1 : $0.57000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-108-14-T-S
CONN HEADER VERT 8POS 2.54MM
Samtec Inc.
470
In Stock
2,066
Factory
Value Added Item
1 : $0.57000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-108-23-T-S
CONN HEADER VERT 8POS 2.54MM
Samtec Inc.
410
In Stock
2,066
Factory
Value Added Item
1 : $0.58000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-108-06-T-S
CONN HEADER VERT 8POS 2.54MM
Samtec Inc.
713
In Stock
6,621
Factory
Value Added Item
1 : $0.61000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.095" (2.41mm)0.300" (7.62mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-108-08-T-S-RA
TSW-108-08-T-S-RA
CONN HEADER R/A 8POS 2.54MM
Samtec Inc.
691
In Stock
2,066
Factory
Value Added Item
1 : $0.63000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
Showing
of 46

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.