Showing
of 34
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSW Series
TSW-109-07-T-S
CONN HEADER VERT 9POS 2.54MM
Samtec Inc.
545
In Stock
1,805
Factory
Value Added Item
1 : $0.80000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-1xx-08-T-S
TSW-109-08-T-S
CONN HEADER VERT 9POS 2.54MM
Samtec Inc.
965
In Stock
1,805
Factory
Value Added Item
1 : $0.82000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-109-06-T-S
CONN HEADER VERT 9POS 2.54MM
Samtec Inc.
396
In Stock
1,805
Factory
Value Added Item
1 : $0.89000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.095" (2.41mm)0.300" (7.62mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-109-07-L-S
CONN HEADER VERT 9POS 2.54MM
Samtec Inc.
463
In Stock
1,805
Factory
Value Added Item
1 : $1.22000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-109-07-G-S
CONN HEADER VERT 9POS 2.54MM
Samtec Inc.
922
In Stock
2,310
Factory
Value Added Item
1 : $1.38000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-G-S
TSW-109-08-G-S
CONN HEADER VERT 9POS 2.54MM
Samtec Inc.
710
In Stock
1,805
Factory
Value Added Item
1 : $1.41000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-109-14-T-S
CONN HEADER VERT 9POS 2.54MM
Samtec Inc.
0
In Stock
1,805
Factory
Value Added Item
1 : $0.82000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-109-23-T-S
CONN HEADER VERT 9POS 2.54MM
Samtec Inc.
79
In Stock
1,805
Factory
Value Added Item
1 : $0.84000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-109-05-T-S
CONN HEADER VERT 9POS 2.54MM
Samtec Inc.
0
In Stock
1,805
Factory
Value Added Item
1 : $0.89000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-109-08-T-S-RA
TSW-109-08-T-S-RA
CONN HEADER R/A 9POS 2.54MM
Samtec Inc.
0
In Stock
2,788
Factory
Value Added Item
1 : $0.90000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-109-17-T-S
CONN HEADER VERT 9POS 2.54MM
Samtec Inc.
0
In Stock
1,805
Factory
Value Added Item
1 : $0.98000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-109-25-T-S-RA
TSW-109-25-T-S-RA
CONN HEADER R/A 9POS 2.54MM
Samtec Inc.
0
In Stock
1,805
Factory
Check Lead Time
1 : $1.03000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.320" (8.13mm)0.100" (2.54mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-109-14-L-S
CONN HEADER VERT 9POS 2.54MM
Samtec Inc.
0
In Stock
1,805
Factory
Value Added Item
1 : $1.25000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-109-23-L-S
CONN HEADER VERT 9POS 2.54MM
Samtec Inc.
0
In Stock
1,805
Factory
Value Added Item
1 : $1.28000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-109-08-L-S-RA
TSW-109-08-L-S-RA
CONN HEADER R/A 9POS 2.54MM
Samtec Inc.
0
In Stock
1,805
Factory
Value Added Item
1 : $1.37000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-109-25-F-S-RA
TSW-109-25-F-S-RA
CONN HEADER R/A 9POS 2.54MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : $1.37000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.320" (8.13mm)0.100" (2.54mm)-0.119" (3.02mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-109-14-G-S
CONN HEADER VERT 9POS 2.54MM
Samtec Inc.
0
In Stock
1,805
Factory
Value Added Item
1 : $1.41000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-109-05-G-S
CONN HEADER VERT 9POS 2.54MM
Samtec Inc.
0
In Stock
668
Factory
Value Added Item
1 : $1.53000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-G-S-RA
TSW-109-08-G-S-RA
CONN HEADER R/A 9POS 2.54MM
Samtec Inc.
0
In Stock
400
Factory
Value Added Item
1 : $1.55000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
CONN HEADER VERT 9POS 2.54MM
MTSW-109-08-G-S-240
CONN HEADER VERT 9POS 2.54MM
Samtec Inc.
0
In Stock
888
Factory
Check Lead Time
1 : $1.64000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.190" (4.83mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
TSW Series
TSW-109-17-G-S
CONN HEADER VERT 9POS 2.54MM
Samtec Inc.
0
In Stock
1,805
Factory
Value Added Item
1 : $1.69000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
Flex Stack TLW
TLW-109-05-T-S
CONN HEADER VERT 9POS 2.54MM
Samtec Inc.
0
In Stock
1,517
Factory
Value Added Item
1 : $1.79000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.170" (4.32mm)0.335" (8.51mm)0.060" (1.52mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black5.2A per Contact-
Flex Stack TLW
TLW-109-06-T-S
CONN HEADER VERT 9POS 2.54MM
Samtec Inc.
0
In Stock
Value Added Item
1 : $1.79000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.135" (3.43mm)0.300" (7.62mm)0.060" (1.52mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black5.2A per Contact-
TSW Series
TSW-109-07-S-S
CONN HEADER VERT 9POS 2.54MM
Samtec Inc.
0
In Stock
826
Factory
Value Added Item
1 : $1.81000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-02-x-SH
TSM-109-02-L-SH-K-TR
CONN HEADER SMD R/A 9POS 2.54MM
Samtec Inc.
0
In Stock
Check Lead Time
325 : $1.83822
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.320" (8.13mm)--0.120" (3.05mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
Showing
of 34

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.