Showing
of 59
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSM Series
TSM-104-01-L-SV-P-TR
CONN HEADER SMD 4POS 2.54MM
Samtec Inc.
30,491
In Stock
1,950
Factory
1 : $1.42000
Cut Tape (CT)
325 : $0.70702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-104-07-F-S
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
7,841
In Stock
1,209
Factory
1 : $0.24000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-104-15-T-S
TSW-104-15-T-S
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
6,635
In Stock
9,085
Factory
1 : $0.48000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.520" (13.21mm)0.110" (2.79mm)0.730" (18.54mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSM Series
TSM-104-01-T-SV
CONN HEADER SMD 4POS 2.54MM
Samtec Inc.
1,177
In Stock
6,161
Factory
1 : $0.65000
Tube
Tube
ActiveHeader, CuttableMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSM Series
TSM-104-01-T-SV-P-TR
CONN HEADER SMD 4POS 2.54MM
Samtec Inc.
6,020
In Stock
1,950
Factory
1 : $1.17000
Cut Tape (CT)
325 : $0.56560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 105°C-UL94 V-0Black--
MTSW-104-08-T-S-290
MTSW-104-08-T-S-290
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
1,002
In Stock
1,831
Factory
1 : $0.48000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.290" (7.37mm)0.140" (3.56mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
TSM Series
TSM-104-04-T-SV
CONN HEADER SMD 4POS 2.54MM
Samtec Inc.
1,078
In Stock
4,275
Factory
1 : $0.61000
Tube
Tube
ActiveHeader, CuttableMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSM Series
TSM-104-01-T-SH
CONN HEADER SMD R/A 4POS 2.54MM
Samtec Inc.
1,010
In Stock
4,503
Factory
1 : $0.76000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.120" (3.05mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSW-104-22-L-S-RA
TSW-104-22-L-S-RA
CONN HEADER R/A 4POS 2.54MM
Samtec Inc.
211
In Stock
1,108
Factory
1 : $0.78000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.190" (4.83mm)-0.119" (3.02mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
Flex Stack MTLW
MTLW-104-05-G-S-185
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
0
In Stock
1,838
Factory
Check Lead Time
1 : $1.35000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.185" (4.70mm)0.090" (2.29mm)0.335" (8.51mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
TSM Series
TSM-104-01-S-SV-P-TR
CONN HEADER SMD 4POS 2.54MM
Samtec Inc.
923
In Stock
1,300
Factory
1 : $1.96000
Cut Tape (CT)
325 : $1.07966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-104-01-S-SH-A
CONN HEADER SMD R/A 4POS 2.54MM
Samtec Inc.
123
In Stock
1 : $2.45000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.120" (3.05mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide-55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-104-07-T-S
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
2,659
In Stock
7,454
Factory
Value Added Item
1 : $0.42000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-104-14-T-S
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
3,382
In Stock
10,000
Factory
Value Added Item
1 : $0.43000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-104-08-T-S
TSW-104-08-T-S
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
406
In Stock
3,246
Factory
Value Added Item
1 : $0.43000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-104-23-T-S
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
477
In Stock
8,802
Factory
Value Added Item
1 : $0.44000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-104-17-T-S
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
2,091
In Stock
3,246
Factory
Value Added Item
1 : $0.45000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-104-06-T-S
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
756
In Stock
1,335
Factory
Value Added Item
1 : $0.47000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.095" (2.41mm)0.300" (7.62mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-104-08-T-S-RA
TSW-104-08-T-S-RA
CONN HEADER R/A 4POS 2.54MM
Samtec Inc.
548
In Stock
10,000
Factory
Value Added Item
1 : $0.47000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-104-07-L-S
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
4,787
In Stock
400
Factory
Value Added Item
1 : $0.55000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-104-14-L-S
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
1,500
In Stock
4,923
Factory
Value Added Item
1 : $0.57000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-104-23-L-S
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
964
In Stock
3,246
Factory
Value Added Item
1 : $0.58000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-104-08-L-S-RA
TSW-104-08-L-S-RA
CONN HEADER R/A 4POS 2.54MM
Samtec Inc.
389
In Stock
3,652
Factory
Value Added Item
1 : $0.62000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-104-07-G-S
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
1,223
In Stock
4,000
Factory
Value Added Item
1 : $0.67000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-104-14-G-S
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
3,831
In Stock
3,185
Factory
Value Added Item
1 : $0.69000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
Showing
of 59

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.