Headers, Male Pins

Results: 68
Series
Flex Stack, MTLWFlex Stack, MTSWFlex Stack, TLWFlex Stack, TSSFlex Stack, ZSSHTSWTSMTSSHTSW
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderHeader, CuttableHeader, Elevated
Shrouding
Shrouded - 2 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Contact Length - Mating
0.105" (2.67mm)0.120" (3.05mm)0.170" (4.32mm)0.230" (5.84mm)0.250" (6.35mm)0.320" (8.13mm)0.620" (15.75mm)0.840" (21.34mm)
Contact Length - Post
0.090" (2.29mm)0.100" (2.54mm)0.105" (2.67mm)0.110" (2.79mm)0.115" (2.92mm)0.126" (3.20mm)0.130" (3.30mm)0.135" (3.43mm)0.170" (4.32mm)0.200" (5.08mm)0.400" (10.16mm)-
Overall Contact Length
0.300" (7.62mm)0.335" (8.51mm)0.430" (10.92mm)0.445" (11.30mm)0.456" (11.58mm)0.480" (12.19mm)0.530" (13.46mm)0.630" (16.00mm)0.730" (18.54mm)0.830" (21.08mm)1.030" (26.16mm)1.130" (28.70mm)-
Insulation Height
0.060" (1.52mm)0.100" (2.54mm)0.219" (5.56mm)0.240" (6.10mm)0.290" (7.37mm)0.350" (8.89mm)0.365" (9.27mm)0.540" (13.72mm)0.740" (18.80mm)0.960" (24.38mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)30.0µin (0.76µm)-
Contact Finish - Post
GoldTin
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT)Polyester, Glass Filled
Features
-Board GuideBoard Guide, Pick and PlaceBoard LockBoard Lock, Pick and PlaceEnd Shrouds, Pick and PlaceKeying SlotPick and Place
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNatural
Current Rating (Amps)
3A5.2A per Contact-Varies by Wire Gauge
Stocking Options
Environmental Options
Media
Marketplace Product
68Results

Showing
of 68
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSM-1xx-01-x-DV
TSM-108-01-S-DV
CONN HEADER SMD 16POS 2.54MM
Samtec Inc.
1,110
In Stock
2,274
Factory
1 : $3.06000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSM-1xx-01-x-DV
TSM-108-01-S-DV-P-TR
CONN HEADER SMD 16POS 2.54MM
Samtec Inc.
2,108
In Stock
1,800
Factory
1 : $3.38000
Cut Tape (CT)
150 : $2.92000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSM-1xx-01-x-DV
TSM-108-01-L-DV-P-TR
CONN HEADER SMD 16POS 2.54MM
Samtec Inc.
765
In Stock
2,700
Factory
1 : $2.31000
Cut Tape (CT)
150 : $2.00000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSM-1xx-01-x-DV
TSM-108-01-L-DV
CONN HEADER SMD 16POS 2.54MM
Samtec Inc.
2,021
In Stock
570
Factory
1 : $2.35000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
HTSW-108-07-G-D
HTSW-108-07-G-D
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
2,318
In Stock
607
Factory
1 : $2.63000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
Varies by Wire Gauge
-
TSW Series
TSW-108-09-T-D
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
211
In Stock
2,066
Factory
1 : $1.11000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.400" (10.16mm)
0.730" (18.54mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSM Series
TSM-108-01-T-DH
CONN HEADER SMD R/A 16POS 2.54MM
Samtec Inc.
303
In Stock
1 : $1.58000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.240" (6.10mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSM-1xx-01-T-DV
TSM-108-01-T-DV-P-TR
CONN HEADER SMD 16POS 2.54MM
Samtec Inc.
1,168
In Stock
1,050
Factory
1 : $1.67000
Cut Tape (CT)
150 : $1.44000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSM-1xx-02-T-DV
TSM-108-02-T-DV
CONN HEADER SMD 16POS 2.54MM
Samtec Inc.
335
In Stock
476
Factory
1 : $1.73000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.320" (8.13mm)
-
-
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSM-1xx-01-T-DV
TSM-108-01-T-DV
CONN HEADER SMD 16POS 2.54MM
Samtec Inc.
285
In Stock
476
Factory
1 : $1.77000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSM-xxx-01-L-DV-A
TSM-108-01-S-DV-A-P-TR
CONN HEADER SMD 16POS 2.54MM
Samtec Inc.
300
In Stock
1 : $3.07000
Cut Tape (CT)
150 : $2.67000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSM-1xx-01-x-DV
TSM-108-01-L-DV-M-TR
CONN HEADER SMD 16POS 2.54MM
Samtec Inc.
167
In Stock
12,300
Factory
1 : $3.26000
Cut Tape (CT)
150 : $2.60580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSM-1xx-01-x-DV
TSM-108-01-S-DV-P
CONN HEADER SMD 16POS 2.54MM
Samtec Inc.
9
In Stock
1,816
Marketplace
4,484
Factory
1 : $6.24000
Tube
1 : $3.43000
Tube
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSM Series
TSM-108-01-S-DV-LC
CONN HEADER SMD 16POS 2.54MM
Samtec Inc.
287
In Stock
193
Factory
1 : $3.51000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Lock
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSS-108-0x-x-D-RA
TSS-108-04-L-D-RA
CONN HEADER R/A 16POS 2.54MM
Samtec Inc.
135
In Stock
1,615
Factory
1 : $3.74000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.250" (6.35mm)
0.130" (3.30mm)
-
0.365" (9.27mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
ZSS-108-01-G-D-5xx
ZSS-108-01-G-D-540
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
1,026
In Stock
135
Factory
1 : $4.02000
Bulk
Bulk
Active
Header, Elevated
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.250" (6.35mm)
0.090" (2.29mm)
0.630" (16.00mm)
0.540" (13.72mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polyester, Glass Filled
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
HTSW-108-07-T-D
HTSW-108-07-T-D
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
153
In Stock
545
Factory
1 : $1.53000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
-
TSW Series
TSW-108-07-T-D
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
228
In Stock
421
Factory
Value Added Item
1 : $1.01000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-108-14-T-D
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
1,039
In Stock
2,066
Factory
Value Added Item
1 : $1.03000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.110" (2.79mm)
0.530" (13.46mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-108-23-T-D
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
0
In Stock
1,017
Marketplace
2,066
Factory
Value Added Item
93 : $0.76000
Bulk
1 : $1.84000
Bulk
1 : $1.05000
Bulk
Bulk
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.115" (2.92mm)
0.445" (11.30mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-108-05-T-D
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
583
In Stock
2,066
Factory
Value Added Item
1 : $1.11000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.105" (2.67mm)
0.130" (3.30mm)
0.335" (8.51mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSW-108-08-T-D-RA
TSW-108-08-T-D-RA
CONN HEADER R/A 16POS 2.54MM
Samtec Inc.
402
In Stock
2,799
Factory
Value Added Item
1 : $1.13000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.090" (2.29mm)
-
0.219" (5.56mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-108-07-L-D
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
786
In Stock
780
Factory
Value Added Item
1 : $1.43000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW Series
TSW-108-14-L-D
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
677
In Stock
1,308
Factory
Value Added Item
1 : $1.46000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.110" (2.79mm)
0.530" (13.46mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW-1xx-08-x-D
TSW-108-08-L-D
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
371
In Stock
2,066
Factory
Value Added Item
1 : $1.46000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.200" (5.08mm)
0.530" (13.46mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 68

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.