Showing
of 38
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSM-1xx-02-x-SV
TSM-110-02-L-SV
CONN HEADER SMD 10POS 2.54MM
Samtec Inc.
131
In Stock
1,210
Factory
1 : $2.05000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.320" (8.13mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSW-110-09-T-S-RA
TSW-110-09-T-S-RA
CONN HEADER R/A 10POS 2.54MM
Samtec Inc.
534
In Stock
1,805
Factory
1 : $1.17000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.290" (7.37mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-110-07-T-S
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
564
In Stock
6,542
Factory
Value Added Item
1 : $0.82000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-110-14-T-S
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
940
In Stock
1,808
Factory
Value Added Item
1 : $0.84000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-1xx-08-T-S
TSW-110-08-T-S
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
350
In Stock
1,805
Factory
Value Added Item
1 : $0.84000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-110-23-T-S
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
425
In Stock
1,805
Factory
Value Added Item
1 : $0.86000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-110-05-T-S
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
1,088
In Stock
1,805
Factory
Value Added Item
1 : $0.92000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-110-06-T-S
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
887
In Stock
1,805
Factory
Value Added Item
1 : $0.92000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.095" (2.41mm)0.300" (7.62mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-110-17-T-S
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
2,820
In Stock
1,805
Factory
Value Added Item
1 : $1.01000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-110-07-L-S
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
523
In Stock
839
Factory
Value Added Item
1 : $1.26000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-110-14-L-S
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
493
In Stock
1,805
Factory
Value Added Item
1 : $1.28000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-110-08-x-S-RA
TSW-110-08-L-S-RA
CONN HEADER R/A 10POS 2.54MM
Samtec Inc.
926
In Stock
841
Factory
Value Added Item
1 : $1.41000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-110-23-L-S
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
451
In Stock
1,805
Factory
Value Added Item
1 : $1.32000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-110-07-G-S
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
1,250
In Stock
2,646
Factory
Value Added Item
1 : $1.42000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-G-S
TSW-110-08-G-S
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
680
In Stock
1,805
Factory
Value Added Item
1 : $1.45000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-110-14-G-S
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
565
In Stock
1,427
Factory
Value Added Item
1 : $1.45000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-110-05-G-S
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
986
In Stock
668
Factory
Value Added Item
1 : $1.57000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-G-S-RA
TSW-110-08-G-S-RA
CONN HEADER R/A 10POS 2.54MM
Samtec Inc.
419
In Stock
226
Factory
Value Added Item
1 : $1.60000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-110-17-G-S
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
199
In Stock
1,805
Factory
Value Added Item
1 : $1.73000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
Flex Stack TLW
TLW-110-06-T-S
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
1,510
In Stock
Value Added Item
1 : $1.84000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.135" (3.43mm)0.300" (7.62mm)0.060" (1.52mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black5.2A per Contact-
TSW Series
TSW-110-07-S-S
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
561
In Stock
1,805
Factory
Value Added Item
1 : $1.86000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-110-23-S-S
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
571
In Stock
1,805
Factory
Value Added Item
1 : $1.96000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-110-08-S-S-RA
TSW-110-08-S-S-RA
CONN HEADER R/A 10POS 2.54MM
Samtec Inc.
365
In Stock
1,805
Factory
Value Added Item
1 : $2.10000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
Flex Stack TLW
TLW-110-05-G-S
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
467
In Stock
320
Factory
Value Added Item
1 : $3.15000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.170" (4.32mm)0.335" (8.51mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C--Black5.2A per Contact-
TSW-110-08-T-S-RA
TSW-110-08-T-S-RA
CONN HEADER R/A 10POS 2.54MM
Samtec Inc.
0
In Stock
7,268
Factory
Value Added Item
1 : $0.93000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
Showing
of 38

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.