Showing
1 - 25
of 37
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSW-1xx-15-T-S
TSW-112-15-T-S
CONN HEADER VERT 12POS 2.54MM
Samtec Inc.
385
In Stock
1,336
Factory
1 : $1.29000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.520" (13.21mm)0.110" (2.79mm)0.730" (18.54mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-112-07-T-S
CONN HEADER VERT 12POS 2.54MM
Samtec Inc.
728
In Stock
1,336
Factory
Value Added Item
1 : $1.07000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-112-06-T-S
CONN HEADER VERT 12POS 2.54MM
Samtec Inc.
1,794
In Stock
1,336
Factory
Value Added Item
1 : $1.19000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.095" (2.41mm)0.300" (7.62mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-112-08-T-S-RA
TSW-112-08-T-S-RA
CONN HEADER R/A 12POS 2.54MM
Samtec Inc.
687
In Stock
7,443
Factory
Value Added Item
1 : $1.20000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-112-17-T-S
CONN HEADER VERT 12POS 2.54MM
Samtec Inc.
2,568
In Stock
1,336
Factory
Value Added Item
1 : $1.31000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-112-07-G-S
CONN HEADER VERT 12POS 2.54MM
Samtec Inc.
1,123
In Stock
4,642
Factory
Value Added Item
1 : $1.84000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-112-14-G-S
CONN HEADER VERT 12POS 2.54MM
Samtec Inc.
1,166
In Stock
3,677
Factory
Value Added Item
1 : $1.88000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-112-05-G-S
CONN HEADER VERT 12POS 2.54MM
Samtec Inc.
348
In Stock
518
Factory
Value Added Item
1 : $2.04000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-112-07-F-S
CONN HEADER VERT 12POS 2.54MM
Samtec Inc.
116
In Stock
1 : $1.36000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-T-S
TSW-112-08-T-S
CONN HEADER VERT 12POS 2.54MM
Samtec Inc.
0
In Stock
1,336
Factory
Value Added Item
1 : $1.09000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-112-14-T-S
CONN HEADER VERT 12POS 2.54MM
Samtec Inc.
0
In Stock
1,336
Factory
Value Added Item
1 : $1.09000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-112-23-T-S
CONN HEADER VERT 12POS 2.54MM
Samtec Inc.
0
In Stock
1,336
Factory
Value Added Item
1 : $1.12000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-1xx-08-T-S
TSW-112-08-T-S
CONN HEADER VERT 12POS 2.54MM
Samtec Inc.
0
In Stock
1,336
Factory
Check Lead Time
1 : $1.14000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-112-05-T-S
CONN HEADER VERT 12POS 2.54MM
Samtec Inc.
0
In Stock
1,336
Factory
Value Added Item
1 : $1.19000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-112-22-T-S-RA
TSW-112-22-T-S-RA
CONN HEADER R/A 12POS 2.54MM
Samtec Inc.
0
In Stock
395
Factory
Check Lead Time
1 : $1.35000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.190" (4.83mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSM-1xx-01-T-SV
TSM-112-01-T-SV
CONN HEADER SMD 12POS 2.54MM
Samtec Inc.
0
In Stock
361
Factory
Check Lead Time
19 : $1.44789
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-112-07-L-S
CONN HEADER VERT 12POS 2.54MM
Samtec Inc.
0
In Stock
7,966
Factory
Value Added Item
1 : $1.52000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-112-14-L-S
CONN HEADER VERT 12POS 2.54MM
Samtec Inc.
0
In Stock
1,336
Factory
Value Added Item
1 : $1.55000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-112-23-L-S
CONN HEADER VERT 12POS 2.54MM
Samtec Inc.
0
In Stock
1,336
Factory
Value Added Item
1 : $1.59000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-112-08-L-S-RA
TSW-112-08-L-S-RA
CONN HEADER R/A 12POS 2.54MM
Samtec Inc.
0
In Stock
395
Factory
Value Added Item
1 : $1.70000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-G-S
TSW-112-08-G-S
CONN HEADER VERT 12POS 2.54MM
Samtec Inc.
94
In Stock
1,336
Factory
Value Added Item
1 : $1.88000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
CONN HEADER R/A 12POS 2.54MM
MTSW-112-13-T-S-755-RE
CONN HEADER R/A 12POS 2.54MM
Samtec Inc.
0
In Stock
227
Factory
Check Lead Time
1 : $1.88000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.755" (19.18mm)0.090" (2.29mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
TSW-112-09-L-S-RA
TSW-112-09-L-S-RA
CONN HEADER R/A 12POS 2.54MM
Samtec Inc.
0
In Stock
395
Factory
Check Lead Time
1 : $2.02000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.290" (7.37mm)-0.119" (3.02mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-G-S-RA
TSW-112-08-G-S-RA
CONN HEADER R/A 12POS 2.54MM
Samtec Inc.
0
In Stock
4,826
Factory
Value Added Item
1 : $2.07000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-112-17-G-S
CONN HEADER VERT 12POS 2.54MM
Samtec Inc.
0
In Stock
1,336
Factory
Value Added Item
1 : $2.25000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
Showing
1 - 25
of 37

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.