Headers, Male Pins
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 714 Marketplace 1,082 Factory Value Added Item | 1 : $0.97000 Bulk 1 : $2.06000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.200" (5.08mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 714 Marketplace 1,082 Factory Value Added Item | 1 : $1.02000 Bulk 1 : $2.56000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.130" (3.30mm) | 0.335" (8.51mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 940 Marketplace 1,424 Factory Check Lead Time | 1 : $1.24000 Bulk 1 : $2.93000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | - | |||
0 In Stock 198 Marketplace 300 Factory Check Lead Time | 1 : $1.38000 Bulk 1 : $3.26000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.095" (2.41mm) | 0.300" (7.62mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | - | |||
350 In Stock 370 Factory Value Added Item | 1 : $1.40000 Bulk | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.119" (3.02mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 714 Marketplace 1,082 Factory Check Lead Time | 1 : $1.48000 Bulk 1 : $3.50000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.520" (13.21mm) | 0.110" (2.79mm) | 0.730" (18.54mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 264 Marketplace 400 Factory Value Added Item | 1 : $1.61000 Bulk 1 : $4.09000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.130" (3.30mm) | 0.335" (8.51mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 714 Marketplace 1,082 Factory Value Added Item | 1 : $1.84000 Bulk 1 : $4.85000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 264 Marketplace 400 Factory Value Added Item | 1 : $2.01000 Bulk 1 : $4.68000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.130" (3.30mm) | 0.335" (8.51mm) | 0.100" (2.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 510 Marketplace 784 Factory Value Added Item | 1 : $2.28000 Bulk 1 : $5.65000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.170" (4.32mm) | 0.335" (8.51mm) | 0.060" (1.52mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | - | Black | 5.2A per Contact | - | |||
0 In Stock 352 Marketplace 533 Factory Check Lead Time | 1 : $2.43000 Bulk 1 : $6.63000 Bulk | - | Bulk Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.200" (5.08mm) | 0.530" (13.46mm) | 0.830" (21.08mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polyester, Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock 290 Marketplace 439 Factory Check Lead Time | 1 : $3.51000 Bulk 1 : $9.57000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.185" (4.70mm) | 0.090" (2.29mm) | 0.335" (8.51mm) | 0.060" (1.52mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 5.2A per Contact | - | |||
0 In Stock 517 Marketplace 784 Factory Value Added Item | 1 : $3.83000 Bulk 1 : $10.42000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.170" (4.32mm) | 0.335" (8.51mm) | 0.060" (1.52mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | 5.2A per Contact | - | |||
0 In Stock 517 Marketplace 784 Factory Value Added Item | 1 : $3.83000 Bulk 1 : $10.42000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.135" (3.43mm) | 0.300" (7.62mm) | 0.060" (1.52mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | 5.2A per Contact | - | |||
826 In Stock 1,359 Factory Value Added Item | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
422 In Stock 1,266 Factory Value Added Item | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
390 In Stock 1,082 Factory Value Added Item | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.105" (2.67mm) | 0.095" (2.41mm) | 0.300" (7.62mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
390 In Stock 1,082 Factory Value Added Item | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.200" (5.08mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
324 In Stock 3,137 Factory Value Added Item | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.119" (3.02mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
198 In Stock 1,082 Factory Value Added Item | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
162 In Stock 1,082 Factory Value Added Item | Active | - | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.620" (15.75mm) | 0.110" (2.79mm) | 0.830" (21.08mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 50 Marketplace 362 Factory Check Lead Time | 1 : $0.95000 Bulk 1 : $2.59000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Kinked Pin, Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 50 Marketplace 1,082 Factory Value Added Item | 1 : $0.97000 Bulk 1 : $2.37000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.530" (13.46mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 50 Marketplace 1,082 Factory Value Added Item | 1 : $0.98000 Bulk 1 : $2.43000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.115" (2.92mm) | 0.445" (11.30mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 50 Marketplace 1,082 Factory Value Added Item | 1 : $1.09000 Bulk 1 : $2.81000 Bulk | - | Bulk Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.620" (15.75mm) | 0.110" (2.79mm) | 0.830" (21.08mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - |