Showing
1 - 25
of 60
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSW-1xx-15-T-S
TSW-106-15-T-S
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
9,854
In Stock
9,515
Factory
1 : $0.71000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.520" (13.21mm)0.110" (2.79mm)0.730" (18.54mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSM Series
TSM-106-01-T-SV
CONN HEADER SMD 6POS 2.54MM
Samtec Inc.
9,775
In Stock
826
Factory
1 : $0.88000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSM Series
TSM-106-01-T-SV-P-TR
CONN HEADER SMD 6POS 2.54MM
Samtec Inc.
3,308
In Stock
1,050
Factory
1 : $1.36000
Cut Tape (CT)
175 : $1.06051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 105°C-UL94 V-0Black--
HTSW-1xx-07-G-S
HTSW-106-07-G-S
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
4,847
In Stock
1 : $1.14000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
TSM-106-01-x-SV
TSM-106-01-L-SV
CONN HEADER SMD 6POS 2.54MM
Samtec Inc.
7,901
In Stock
1,406
Factory
1 : $1.38000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-x-SH
TSM-106-01-L-SH
CONN HEADER SMD R/A 6POS 2.54MM
Samtec Inc.
4,541
In Stock
380
Factory
1 : $1.61000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.120" (3.05mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM-106-01-x-SV
TSM-106-01-S-SV-P-TR
CONN HEADER SMD 6POS 2.54MM
Samtec Inc.
5,820
In Stock
700
Factory
1 : $2.65000
Cut Tape (CT)
175 : $2.05737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSW-106-25-F-S-RA
TSW-106-25-F-S-RA
CONN HEADER R/A 6POS 2.54MM
Samtec Inc.
5,189
In Stock
1 : $0.88000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.320" (8.13mm)0.100" (2.54mm)-0.119" (3.02mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
LCW-106-08-S-S-300
LCW-106-08-S-S-300
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
3,000
In Stock
1 : $1.50000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.300" (7.62mm)0.200" (5.08mm)0.530" (13.46mm)0.310" (7.87mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black3A-
TSW-106-09-T-S-RA
TSW-106-09-T-S-RA
CONN HEADER R/A 6POS 2.54MM
Samtec Inc.
814
In Stock
2,525
Factory
1 : $0.78000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.290" (7.37mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSM-1xx-01-T-SH
TSM-106-01-T-SH
CONN HEADER SMD R/A 6POS 2.54MM
Samtec Inc.
623
In Stock
3,838
Factory
1 : $1.11000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.120" (3.05mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
HTSW-1xx-07-T-S
HTSW-106-07-T-S
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
563
In Stock
441
Factory
1 : $0.68000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge-
TSM Series
TSM-106-02-T-SH
CONN HEADER SMD R/A 6POS 2.54MM
Samtec Inc.
513
In Stock
529
Factory
1 : $1.11000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.320" (8.13mm)--0.120" (3.05mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-106-07-T-S
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
2,048
In Stock
10,000
Factory
Value Added Item
1 : $0.59000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-106-14-T-S
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
887
In Stock
7,834
Factory
Value Added Item
1 : $0.60000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-106-23-T-S
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
1,056
In Stock
2,248
Factory
Value Added Item
1 : $0.62000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-106-05-T-S
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
1,262
In Stock
10,000
Factory
Value Added Item
1 : $0.65000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-106-06-T-S
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
949
In Stock
2,980
Factory
Value Added Item
1 : $0.65000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.095" (2.41mm)0.300" (7.62mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-106-08-T-S-RA
TSW-106-08-T-S-RA
CONN HEADER R/A 6POS 2.54MM
Samtec Inc.
364
In Stock
3,873
Factory
Value Added Item
1 : $0.66000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-106-17-T-S
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
308
In Stock
2,525
Factory
Value Added Item
1 : $0.72000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-106-07-L-S
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
1,195
In Stock
8,483
Factory
Value Added Item
1 : $0.81000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-106-14-L-S
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
953
In Stock
1,652
Factory
Value Added Item
1 : $0.83000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-106-23-L-S
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
862
In Stock
2,525
Factory
Value Added Item
1 : $0.86000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-106-07-G-S
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
2,321
In Stock
9,152
Factory
Value Added Item
1 : $0.99000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-G-S
TSW-106-08-G-S
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
675
In Stock
2,202
Factory
Value Added Item
1 : $1.01000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
Showing
1 - 25
of 60

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.