Headers, Male Pins

Results: 2
Mounting Type
Through HoleThrough Hole, Right Angle
Insulation Height
0.217" (5.51mm)0.220" (5.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
957240-6002-AR
957240-6002-AR
CONN HEADER VERT 40POS 2MM
3M
1,993
In Stock
1 : $6.15000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
40
2
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.220" (5.60mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
-
957240-5002-AR
957240-5002-AR
CONN HEADER R/A 40POS 2MM
3M
0
In Stock
27
Marketplace
Check Lead Time
8,000 : $3.51123
Tray
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
40
2
0.079" (2.00mm)
All
Board to Board
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.217" (5.51mm)
Square
Gold
Flash
Tin
Copper Alloy
Thermoplastic
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.