Showing
1 - 25
of 36
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSW Series
TSW-125-07-F-D
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
1,460
In Stock
1 : $5.28000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSS-125-0x-x-D
TSS-125-01-S-D
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
31
In Stock
1,528
Factory
1 : $11.47000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.250" (6.35mm)0.115" (2.92mm)0.480" (12.19mm)0.350" (8.89mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Black3A-
TSM-1xx-01-x-DV
TSM-125-01-S-DV
CONN HEADER SMD 50POS 2.54MM
Samtec Inc.
51
In Stock
315
Factory
1 : $11.91000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-125-09-G-D
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
40
In Stock
784
Factory
1 : $8.22000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.400" (10.16mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-125-07-G-D
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
519
In Stock
459
Factory
Value Added Item
1 : $6.78000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-125-14-F-D
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
11
In Stock
1 : $5.40000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSS-125-0x-x-D
TSS-125-01-L-D
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
0
In Stock
353
Factory
Check Lead Time
1 : $7.88000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.250" (6.35mm)0.115" (2.92mm)0.480" (12.19mm)0.350" (8.89mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 125°C-UL94 V-0Black3A-
TSW Series
TSW-125-07-T-D
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
0
In Stock
784
Factory
Value Added Item
1 : $3.83000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-125-08-T-D
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
0
In Stock
784
Factory
Value Added Item
1 : $3.93000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-125-14-T-D
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
0
In Stock
784
Factory
Value Added Item
1 : $3.93000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-125-23-T-D
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
0
In Stock
784
Factory
Value Added Item
1 : $4.02000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-125-05-T-D
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
0
In Stock
784
Factory
Value Added Item
1 : $4.26000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-125-08-T-D-RA
TSW-125-08-T-D-RA
CONN HEADER R/A 50POS 2.54MM
Samtec Inc.
0
In Stock
327
Factory
Value Added Item
1 : $4.32000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.219" (5.56mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-125-17-T-D
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
0
In Stock
784
Factory
Value Added Item
1 : $4.70000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-125-07-L-D
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
0
In Stock
2,805
Factory
Value Added Item
1 : $5.85000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-x-D
TSW-125-08-L-D
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
0
In Stock
784
Factory
Value Added Item
1 : $5.99000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-125-14-L-D
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
0
In Stock
784
Factory
Value Added Item
1 : $5.99000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-x-D-RA
TSW-125-08-L-D-RA
CONN HEADER R/A 50POS 2.54MM
Samtec Inc.
0
In Stock
327
Factory
Value Added Item
1 : $6.32000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.219" (5.56mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-17-x-D
TSW-125-17-L-D
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
0
In Stock
784
Factory
Value Added Item
1 : $6.88000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-125-08-G-D
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
3
In Stock
784
Factory
Value Added Item
1 : $6.96000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-125-14-G-D
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
0
In Stock
784
Factory
Value Added Item
1 : $6.96000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-125-23-G-D
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
0
In Stock
784
Factory
Value Added Item
1 : $7.13000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-125-05-G-D
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
0
In Stock
210
Factory
Value Added Item
1 : $7.55000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-125-08-G-D-RA
TSW-125-08-G-D-RA
CONN HEADER R/A 50POS 2.54MM
Samtec Inc.
0
In Stock
327
Factory
Value Added Item
1 : $7.65000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.219" (5.56mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
CONN HEADER VERT 50POS 2.54MM
MTSW-125-08-G-D-315
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
0
In Stock
369
Factory
Check Lead Time
1 : $8.10000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.315" (8.00mm)0.115" (2.92mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
Showing
1 - 25
of 36

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.