Showing
of 27
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSW-1xx-08-G-S-RA
TSW-115-08-G-S-RA
CONN HEADER R/A 15POS 2.54MM
Samtec Inc.
1,500
In Stock
370
Factory
Value Added Item
1 : $2.39000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-115-07-T-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $1.24000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-1xx-08-T-S
TSW-115-08-T-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $1.27000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-115-14-T-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $1.27000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-115-23-T-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $1.30000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-115-05-T-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $1.37000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-115-06-T-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $1.37000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.095" (2.41mm)0.300" (7.62mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-115-08-T-S-RA
TSW-115-08-T-S-RA
CONN HEADER R/A 15POS 2.54MM
Samtec Inc.
0
In Stock
370
Factory
Value Added Item
1 : $1.39000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-115-17-T-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $1.41000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-115-18-T-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Check Lead Time
1 : $1.66000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.720" (18.29mm)0.110" (2.79mm)0.930" (23.62mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-115-07-L-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $1.75000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-115-14-L-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $1.79000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-115-23-L-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $1.84000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-115-08-L-S-RA
TSW-115-08-L-S-RA
CONN HEADER R/A 15POS 2.54MM
Samtec Inc.
0
In Stock
370
Factory
Value Added Item
1 : $1.97000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-115-07-G-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $2.12000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-G-S
TSW-115-08-G-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $2.18000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-115-14-G-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $2.18000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-115-05-G-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
400
Factory
Value Added Item
1 : $2.36000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
CONN HEADER VERT 15POS 2.54MM
HMTSW-115-08-LM-S-235
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
198
Factory
Check Lead Time
1 : $2.48000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.195" (4.95mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Natural3A-
TSW Series
TSW-115-07-S-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $2.58000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-115-17-G-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $2.60000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-115-14-S-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $2.65000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-115-23-S-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $2.72000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
CONN HEADER VERT 15POS 2.54MM
MTSW-115-12-L-S-790
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
380
Factory
Check Lead Time
1 : $2.75000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.790" (20.07mm)0.140" (3.56mm)1.030" (26.16mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
TSW Series
TSW-115-26-G-S
CONN HEADER VERT 15POS 2.54MM
Samtec Inc.
0
In Stock
233
Factory
Value Added Item
1 : $2.84000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.126" (3.20mm)0.456" (11.58mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
Showing
of 27

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.