Showing
of 34
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSW Series
TSW-114-07-T-S
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
912
In Stock
852
Factory
Value Added Item
1 : $1.15000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-114-06-T-S
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
545
In Stock
1,082
Factory
Value Added Item
1 : $1.28000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.095" (2.41mm)0.300" (7.62mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-114-17-T-S
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
917
In Stock
1,082
Factory
Value Added Item
1 : $1.42000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-114-07-L-S
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
549
In Stock
1,528
Factory
Value Added Item
1 : $1.64000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-114-08-L-S-RA
TSW-114-08-L-S-RA
CONN HEADER R/A 14POS 2.54MM
Samtec Inc.
600
In Stock
370
Factory
Value Added Item
1 : $1.84000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-114-07-G-S
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
1,557
In Stock
4,836
Factory
Value Added Item
1 : $1.98000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-G-S
TSW-114-08-G-S
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
450
In Stock
1,082
Factory
Value Added Item
1 : $2.03000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-114-17-G-S
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
252
In Stock
1,082
Factory
Value Added Item
1 : $2.43000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-114-14-S-S
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
448
In Stock
1,082
Factory
Value Added Item
1 : $2.67000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-T-S
TSW-114-08-T-S
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $1.18000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-114-14-T-S
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $1.18000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-114-23-T-S
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $1.21000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-114-05-T-S
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $1.28000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-114-08-T-S-RA
TSW-114-08-T-S-RA
CONN HEADER R/A 14POS 2.54MM
Samtec Inc.
520
In Stock
3,726
Factory
Value Added Item
1 : $1.30000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-114-07-T-S-LL
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
0
In Stock
459
Factory
Check Lead Time
1 : $1.11000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough HoleKinked Pin, SolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
HTSW-1xx-07-T-S
HTSW-114-07-TM-S
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
0
In Stock
370
Factory
Check Lead Time
1 : $1.44000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge-
HTSW-xxx-06-T-S
HTSW-114-06-TM-S
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
0
In Stock
187
Factory
Check Lead Time
1 : $1.50000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.095" (2.41mm)0.300" (7.62mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge-
TSW Series
TSW-114-14-L-S
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $1.67000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-114-23-L-S
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $1.72000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-114-14-G-S
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $2.03000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-15-x-S
TSW-114-15-L-S
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Check Lead Time
1 : $1.61000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.520" (13.21mm)0.110" (2.79mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-114-05-G-S
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
0
In Stock
400
Factory
Value Added Item
1 : $2.20000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-G-S-RA
TSW-114-08-G-S-RA
CONN HEADER R/A 14POS 2.54MM
Samtec Inc.
0
In Stock
370
Factory
Value Added Item
1 : $2.23000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-114-23-S-S
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
0
In Stock
1,082
Factory
Value Added Item
1 : $2.54000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
Flex Stack TLW
TLW-114-05-T-S
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
0
In Stock
784
Factory
Value Added Item
1 : $2.57000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.170" (4.32mm)0.335" (8.51mm)0.060" (1.52mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black5.2A per Contact-
Showing
of 34

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.