Headers, Male Pins

Results: 54
Series
Flex Stack, MTSWTSMTSW
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Connector Type
HeaderHeader, Cuttable
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Contact Length - Mating
0.105" (2.67mm)0.120" (3.05mm)0.220" (5.59mm)0.230" (5.84mm)0.320" (8.13mm)0.620" (15.75mm)
Contact Length - Post
0.090" (2.29mm)0.095" (2.41mm)0.100" (2.54mm)0.110" (2.79mm)0.115" (2.92mm)0.126" (3.20mm)0.130" (3.30mm)0.190" (4.83mm)0.200" (5.08mm)0.210" (5.33mm)0.290" (7.37mm)0.300" (7.62mm)0.400" (10.16mm)0.500" (12.70mm)
Overall Contact Length
0.300" (7.62mm)0.335" (8.51mm)0.430" (10.92mm)0.445" (11.30mm)0.456" (11.58mm)0.530" (13.46mm)0.630" (16.00mm)0.730" (18.54mm)0.830" (21.08mm)-
Insulation Height
0.100" (2.54mm)0.119" (3.02mm)0.120" (3.05mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)30.0µin (0.76µm)-
Contact Finish - Post
GoldTin
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT)Polyester, Glass Filled
Features
-Board GuideBoard Guide, Pick and PlacePick and Place
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Current Rating (Amps)
3A-
Stocking Options
Environmental Options
Media
Marketplace Product
54Results

Showing
of 54
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSM Series
TSM-102-01-T-SV
CONN HEADER SMD 2POS 2.54MM
Samtec Inc.
5,544
In Stock
1,900
Factory
1 : $0.37000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSW-102-09-G-S
TSW-102-09-G-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
1,765
In Stock
4,098
Factory
1 : $0.45000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.400" (10.16mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-102-01-L-SV
CONN HEADER SMD 2POS 2.54MM
Samtec Inc.
43,616
In Stock
3,786
Factory
1 : $0.52000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-102-01-L-SV-TR
CONN HEADER SMD 2POS 2.54MM
Samtec Inc.
3,839
In Stock
375
Factory
1 : $0.52000
Cut Tape (CT)
375 : $0.33936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-102-01-LM-SV
CONN HEADER SMD 2POS 2.54MM
Samtec Inc.
1,689
In Stock
1 : $0.52000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-102-01-L-SH
CONN HEADER SMD R/A 2POS 2.54MM
Samtec Inc.
4,364
In Stock
10,000
Factory
1 : $0.65000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.120" (3.05mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-102-14-F-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
1,935
In Stock
1 : $0.34000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-102-04-S-SV-P-TR
CONN HEADER SMD 2POS 2.54MM
Samtec Inc.
539
In Stock
1 : $1.35000
Cut Tape (CT)
325 : $0.92920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-102-01-L-SV-A-P-TR
CONN HEADER SMD 2POS 2.54MM
Samtec Inc.
825
In Stock
1 : $1.91000
Cut Tape (CT)
275 : $1.34331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSW-102-08-T-S
TSW-102-08-T-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
3,442
In Stock
297
Factory
Value Added Item
1 : $0.23000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-102-14-T-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
2,916
In Stock
33
Factory
Value Added Item
1 : $0.23000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-102-07-T-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
2,686
In Stock
17,270
Factory
Value Added Item
1 : $0.23000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-102-23-T-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
11,328
In Stock
3,000
Factory
Value Added Item
1 : $0.24000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-102-06-T-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
7,082
In Stock
216
Factory
Value Added Item
1 : $0.25000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.095" (2.41mm)0.300" (7.62mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-102-05-T-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
6,230
In Stock
10,000
Factory
Value Added Item
1 : $0.25000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-102-08-T-S-RA
TSW-102-08-T-S-RA
CONN HEADER R/A 2POS 2.54MM
Samtec Inc.
1,614
In Stock
5,635
Factory
Value Added Item
1 : $0.26000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-102-17-T-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
8,672
In Stock
4,098
Factory
Value Added Item
1 : $0.28000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-102-07-L-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
6,762
In Stock
163
Factory
Value Added Item
1 : $0.32000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-102-14-L-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
1,796
In Stock
300
Factory
Value Added Item
1 : $0.33000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-102-23-L-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
2,077
In Stock
4,799
Factory
Value Added Item
1 : $0.34000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-102-08-L-S-RA
TSW-102-08-L-S-RA
CONN HEADER R/A 2POS 2.54MM
Samtec Inc.
2,198
In Stock
2,410
Factory
Value Added Item
1 : $0.36000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-102-07-G-S
TSW-102-07-G-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
12,255
In Stock
107,583
Factory
Value Added Item
1 : $0.39000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-102-08-G-S
TSW-102-08-G-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
4,673
In Stock
51
Factory
Value Added Item
1 : $0.40000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-102-14-G-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
1,973
In Stock
1,994
Factory
Value Added Item
1 : $0.40000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-102-05-G-S
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
1,789
In Stock
6,816
Factory
Value Added Item
1 : $0.43000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
Showing
of 54

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.