Showing
of 53
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSM Series
TSM-103-01-T-SV-P-TR
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
2,812
In Stock
650
Factory
1 : $1.03000
Cut Tape (CT)
325 : $0.70702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 105°C-UL94 V-0Black--
TSM Series
TSM-103-01-L-SV
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
36,093
In Stock
3,471
Factory
1 : $0.74000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-103-01-L-SV-P-TR
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
10,691
In Stock
36,075
Factory
1 : $1.32000
Cut Tape (CT)
325 : $0.90898
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-103-07-F-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
7,273
In Stock
9,103
Factory
1 : $0.38000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-103-01-T-SV
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
5,049
In Stock
725
Factory
1 : $0.45000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSM Series
TSM-103-01-T-SH
CONN HEADER SMD R/A 3POS 2.54MM
Samtec Inc.
1,253
In Stock
2,888
Factory
1 : $0.61000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.120" (3.05mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
HTSW-103-07-x-S
HTSW-103-07-S-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
6,018
In Stock
9,238
Factory
1 : $0.76000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
TSM Series
TSM-103-01-S-SV
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
9,576
In Stock
492
Factory
1 : $1.08000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-103-01-S-SV-P-TR
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
20,222
In Stock
1,950
Factory
1 : $1.64000
Cut Tape (CT)
325 : $1.15138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM Series
TSM-103-01-T-SV-TR
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
3,788
In Stock
1 : $0.48000
Cut Tape (CT)
350 : $0.31814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
MTSW-103-07-T-S-240
MTSW-103-07-T-S-240
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
4,942
In Stock
10,000
Factory
1 : $0.41000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.090" (2.29mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
TSW Series
TSW-103-26-T-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
5,385
In Stock
6,458
Factory
1 : $0.45000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.126" (3.20mm)0.456" (11.58mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-103-25-F-S-RA
TSW-103-25-F-S-RA
CONN HEADER R/A 3POS 2.54MM
Samtec Inc.
4,695
In Stock
1 : $0.48000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.320" (8.13mm)0.100" (2.54mm)-0.119" (3.02mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-103-14-F-S-LL
TSW-103-14-F-S-LL
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
1,433
In Stock
5,594
Factory
1 : $0.65000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleKinked Pin, SolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
HTSW-103-08-gold-S-RA
HTSW-103-08-G-S-RA
CONN HEADER R/A 3POS 2.54MM
Samtec Inc.
2,540
In Stock
466
Factory
1 : $0.71000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.122" (3.10mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
TSM Series
TSM-103-01-S-SV-TR
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
8,240
In Stock
2,800
Factory
1 : $1.08000
Cut Tape (CT)
350 : $0.74740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
HTSW Series
HTSW-103-24-G-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
138
In Stock
398
Factory
1 : $0.68000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.265" (6.73mm)0.115" (2.92mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
MTSW-103-12-S-S-770
MTSW-103-12-S-S-770
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
106
In Stock
1,680
Factory
1 : $1.03000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.770" (19.56mm)0.160" (4.06mm)1.030" (26.16mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
TSM-103-02-x-SV
TSM-103-02-S-SV
CONN HEADER SMD 3POS 2.54MM
Samtec Inc.
401
In Stock
3,622
Factory
1 : $1.05000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.320" (8.13mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-103-07-T-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
1,181
In Stock
10,000
Factory
Value Added Item
1 : $0.32000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-103-14-T-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
753
In Stock
3,622
Factory
Value Added Item
1 : $0.32000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-103-08-T-S
TSW-103-08-T-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
748
In Stock
4,856
Factory
Value Added Item
1 : $0.32000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-103-23-T-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
1,472
In Stock
4,194
Factory
Value Added Item
1 : $0.33000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-103-06-T-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
871
In Stock
3,623
Factory
Value Added Item
1 : $0.35000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.095" (2.41mm)0.300" (7.62mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-103-05-T-S
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
481
In Stock
3,623
Factory
Value Added Item
1 : $0.35000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
Showing
of 53

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.