Showing
of 31
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TSM-1xx-01-x-DV
TSM-110-01-L-DV
CONN HEADER SMD 20POS 2.54MM
Samtec Inc.
7,892
In Stock
3,948
Factory
1 : $3.41000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
TSM-1xx-01-T-DV
TSM-110-01-T-DV
CONN HEADER SMD 20POS 2.54MM
Samtec Inc.
3,250
In Stock
2,662
Factory
1 : $2.40000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Black--
TSM-1xx-01-x-DV
TSM-110-01-L-DV-P
CONN HEADER SMD 20POS 2.54MM
Samtec Inc.
500
In Stock
1,059
Factory
1 : $3.94000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
TSM-110-01-T-DV
TSM-110-01-T-DV-P
CONN HEADER SMD 20POS 2.54MM
Samtec Inc.
923
In Stock
195
Factory
1 : $2.73000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-120-10-G-S
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
64
In Stock
784
Factory
1 : $3.64000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.500" (12.70mm)0.830" (21.08mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-120-07-T-S
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
473
In Stock
784
Factory
Value Added Item
1 : $1.66000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-120-14-T-S
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
464
In Stock
784
Factory
Value Added Item
1 : $1.70000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-120-05-T-S
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
260
In Stock
784
Factory
Value Added Item
1 : $1.84000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-120-17-T-S
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
461
In Stock
784
Factory
Value Added Item
1 : $2.03000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-120-07-L-S
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
102
In Stock
808
Factory
Value Added Item
1 : $2.53000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-120-23-L-S
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
338
In Stock
784
Factory
Value Added Item
1 : $2.66000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-120-07-G-S
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
1,241
In Stock
1,675
Factory
Value Added Item
1 : $2.83000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-120-14-G-S
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
526
In Stock
784
Factory
Value Added Item
1 : $2.90000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-G-S-RA
TSW-120-08-G-S-RA
CONN HEADER R/A 20POS 2.54MM
Samtec Inc.
531
In Stock
327
Factory
Value Added Item
1 : $3.19000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)201-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-T-S
TSW-120-08-T-S
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
0
In Stock
784
Factory
Value Added Item
1 : $1.70000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-120-23-T-S
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
0
In Stock
784
Factory
Value Added Item
1 : $1.74000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.115" (2.92mm)0.445" (11.30mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-120-06-T-S
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
0
In Stock
784
Factory
Value Added Item
1 : $1.84000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.095" (2.41mm)0.300" (7.62mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-120-08-T-S-RA
TSW-120-08-T-S-RA
CONN HEADER R/A 20POS 2.54MM
Samtec Inc.
0
In Stock
3,113
Factory
Value Added Item
1 : $1.87000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)201-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW-120-09-T-S-RA
TSW-120-09-T-S-RA
CONN HEADER R/A 20POS 2.54MM
Samtec Inc.
0
In Stock
327
Factory
Check Lead Time
1 : $2.21000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)201-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.290" (7.37mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-120-14-L-S
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
0
In Stock
784
Factory
Value Added Item
1 : $2.58000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-120-08-L-S-RA
TSW-120-08-L-S-RA
CONN HEADER R/A 20POS 2.54MM
Samtec Inc.
0
In Stock
327
Factory
Value Added Item
1 : $2.63000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)201-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-G-S
TSW-120-08-G-S
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
0
In Stock
784
Factory
Value Added Item
1 : $2.90000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-120-05-G-S
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
0
In Stock
275
Factory
Value Added Item
1 : $3.14000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-120-05-S-S
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
0
In Stock
275
Factory
Value Added Item
1 : $3.16000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-120-17-G-S
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
0
In Stock
784
Factory
Value Added Item
1 : $3.47000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)201-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
Showing
of 31

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.