Headers, Male Pins

Results: 3
Series
Pico-Clasp 501190Pico-Clasp 501571
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Insulation Height
0.213" (5.40mm)0.325" (8.25mm)
Contact Finish Thickness - Mating
3.90µin (0.099µm)39.4µin (1.00µm)
Features
Pick and Place, Solder RetentionSolder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
501190-2017
5011902017
CONN HEADER SMD 20POS 1MM
Molex
72,959
In Stock
1 : $1.38000
Cut Tape (CT)
1,100 : $0.89975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
20
2
0.105" (2.66mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.213" (5.40mm)
Square
Gold
3.90µin (0.099µm)
-
Phosphor Bronze
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-
-
UL94 V-0
Natural
-
-
5011902027
5011902027
CONN HEADER SMD 20POS 1MM
Molex
9,886
In Stock
1 : $1.79000
Cut Tape (CT)
1,100 : $0.99551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
20
2
0.105" (2.66mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.213" (5.40mm)
Square
Gold
3.90µin (0.099µm)
-
Phosphor Bronze
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-
-
UL94 V-0
Natural
-
-
501571-2007
5015712007
CONN HEADER SMD R/A 20POS 1MM
Molex
16,418
In Stock
1 : $1.91000
Cut Tape (CT)
800 : $1.34330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
20
2
0.105" (2.66mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.325" (8.25mm)
Square
Gold
39.4µin (1.00µm)
-
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-
-
UL94 V-0
Natural
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.